BD9E100FJ Synchronous Step-Down DC/DC Regulator
7 V to 36 V input, 1 A integrated MOSFET 1-channel synchronous step-down DC/DC from ROHM Semiconductor
ROHM Semiconductor's BD9E100FJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 1 A. It has a high oscillation frequency of 1 MHz while using small inductance value. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
| Features | Applications |
|
|
BD9E100FJ Synchronous Step Down DC/DC Regulator
| Image | Manufacturer Part Number | Description | Topology | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BD9E100FJ-LBGE2 | IC REG BUCK ADJ 1A 8SOPJ | Buck | Adjustable | 893 - Immediate | $2.86 | View Details |