BD831 Switching Regulators

ROHM’s high efficiency, high frequency switching regulators with built-in FETs

BD831 Switching RegulatorsWith built-in FETs, ROHM’s BD831 family of step-down switching regulators features a wide input voltage range and high operating frequency. High efficiency is achieved through utilization of a proprietary pulse skip control system and synchronous rectifier circuit. Additional advantages include integrated gain and phase compensation and multiple protection circuits.

The BD831 family’s high level of component integration allows for easy production of small power supplies. In addition, the high frequency operation of 1.0 MHz or 1.5 MHz allows for the use of smaller external inductors or capacitors. Capable of withstanding 1.2 A/15 V operation, these devices incorporate a Pch/Nch synchronous rectification switch.

BD831 Switching Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 1.2A 8HSONBD8313HFN-TRIC REG BUCK ADJ 1.2A 8HSON0 - Immediate$1.00View Details
IC REG BUCK ADJ 1A 8HSONBD8312HFN-TRIC REG BUCK ADJ 1A 8HSON2935 - Immediate$2.15View Details
Published: 2010-04-26