CA3130AT BiMOS Op Amp
Rochester's op amp utilizes CMOS and bipolar technologies, a MOSFET input, and a CMOS output with operation at 15 MHz
Rochester's CA3130A is an op amp that combines the advantages of CMOS and bipolar technologies. The op amp provides a MOSFET input and CMOS output with operation at 15 MHz. The CA3130A operates on a single supply range of 5 V to 16 V or ±2.5 V to ±8 V.
This device can be phase-compensated with a single external capacitor and has terminals for offset voltage adjustments. The CA3130A is ideal for applications such as fast sample and hold amps, high-input-impedance wideband amps, and high input impedance comparators.
- High input impedance Z =1.5 x 1012 Ω
- Common-mode input voltage range includes a negative supply rail
- Input terminals can be swung 0.5 V below a negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
- Operating temperature range: -55°C to +125°C
- Low input current: Ii = 5 pA (at 15 V), Ii = 2 pA (at 5 V)
- Avionics and defense
- Industrial controls
CA3130AT BiMOS Op Amp
| Image | Manufacturer Part Number | Description | Number of Circuits | Output Type | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CA3130AT | IC CMOS 1 CIRCUIT TO99-8 | 1 | - | 15 MHz | 0 | See Page for Pricing | View Details |