Ultra-Low Ohm Current Sense Chip Resistor – CSR Series
Riedon™ products by Bourns CSR series ultra-low ohm (metal strip) chip resistors offer energy conversion efficiency
The Riedon™ products by Bourns CSR series is an ultra-low ohm (metal strip) chip resistor. This low ohm metal strip resistor perfectly fills the demand for current sense applications. The CSR has excellent electrical specifications that fit the requirements that many look for in a current sensing resistor. It has a low-temperature coefficient, down to 50 ppm/K, to ensure that it will still produce an accurate current sense reading as the component heats up. A tight tolerance of 1% is offered to maintain the most accurate reading. Resistance values down to 0.5 milliohms are available to maximize the energy conversion efficiency and minimize the power consumption of the resistor.
- High power rating up to 3 Watts
- Low TCR down to ±50 PPM/°C
- Resistance tolerances to +1%
- Resistance values from 0.5 milliohms to 15 milliohms
- Customized resistance available
- Wide range package sizes 1206/2010/2512
Ultra-Low Ohm Current Sense Chip Resistor - CSR Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSR2512B0R004F | RES 0.004 OHM 1% 2.5W 2512 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CSR2512A0R075F | RES 0.075 OHM 1% 2W 2512 | 828 - Immediate | $0.16 | View Details |