High-Voltage Thick Film Resistors – HTE Series
The HTE series from Riedon™ products by Bourns are high-voltage thick film resistors with tolerances of ±1% to ±10%
Riedon™ products by Bourns HTE series resistors with thick film technology use non-inductive cylindrical construction for through-hole mounting. They provide resistance values from 1 kΩ to 200 MΩ while achieving non-inductive performance and a TCR rating of ±100 ppm. HTE resistors are available from 0.7 W to 15 W power ratings with tolerances between ±1% and ±10%. Their high-voltage design allows for a maximum of 48 kV working voltage rating.
- Resistance range rating: 1 kΩ to 200 MΩ
- Power rating up to 15 W
- Tolerance: ±1% to ±10% (0.1% and 0.25% upon request)
- Voltage rating to 48 kV (free air)
- TCR to ±100 ppm/°C standard (20 ppm to 150 ppm upon request)
- Operating temperature: -55°C to +195°C
- Non-inductive design
- Stress testing
- Medical (blood analyzers/imaging)
- High-voltage dividers
- Nuclear instrumentation
- Pulse generators
- HV capacitor charging, discharging
High-Voltage Thick Film Resistors
| Image | Manufacturer Part Number | Description | Composition | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HTE39-33KJ | RES 33K OHM 5% 3W AXIAL | Thick Film | 7 - Immediate | $24.91 | View Details |
![]() | ![]() | HTE52-40KF | RES 40K OHM 1% 5W AXIAL | Thick Film | 36 - Immediate | $29.64 | View Details |
![]() | ![]() | HTE52-330KK | RES 330K OHM 10% 5W AXIAL | Thick Film | 15 - Immediate | $22.64 | View Details |
![]() | ![]() | HTE24-1MF | RES 1M OHM 1% 2W AXIAL | Thick Film | 28 - Immediate | $19.80 | View Details |
![]() | ![]() | HTE24-10MF | RES 10M OHM 1% 2W AXIAL | Thick Film | 81 - Immediate | $19.80 | View Details |
![]() | ![]() | HTE52-50MF | RES 50M OHM 1% 5W AXIAL | Thick Film | 1 - Immediate | $29.64 | View Details |
![]() | ![]() | HTE52-100MF | RES 100M OHM 1% 5W AXIAL | Thick Film | 70 - Immediate | $21.67 | View Details |
![]() | ![]() | HTE39-100MJ | RES 100M OHM 5% 3W AXIAL | Thick Film | 16 - Immediate | $24.91 | View Details |
![]() | ![]() | HTE52-200MF | RES 200M OHM 1% 5W AXIAL | Thick Film | 51 - Immediate | $29.64 | View Details |