High-Temperature CHR and HVC Chip Resistors

Riedon™ products by Bourns high-temperature products meet the demanding requirements of medical and aerospace applications

Image of Riedon's CHR and HVS Chip ResistorsWhether for magnetic resonance scanners, aircraft flight controls, or down-hole instrumentation for oil wells, Riedon™ products by Bourns advanced CHR and HVC chip resistors deliver high-performance, high-temperature operation with resistance values up to 10 TΩ.

By using superior materials and combining an inner terminal of silver/palladium with a wrap-around of platinum/silver, it can offer chip resistors that can work in applications up to +300°C. This special termination technology confers several other advantages for demanding applications. In particular, it is suitable for silver epoxy attachment. It provides the reliability and high-temperature performance essential for the temperature probes and pressure monitoring devices used in oil and gas exploration. Further, by avoiding nickel, these chip resistors are completely non-magnetic and can be used in the presence of strong magnetic fields, such as medical CT and MRI scanners. The absence of tin in the terminal finish avoids the tin-whisker problem that can be a concern in aerospace applications. Termination material also influences voltage coefficient of resistance (VCR), an important characteristic of high-voltage resistors. These chip resistors are specifically designed to achieve low VCR.

Features of the CHR Series
  • Resistance values from 1 Ω to 10 MΩ with power ratings from 0.05 W to 1.5 W, depending on package size (from 0402 to 4020)
  • Various resistance tolerances from  as low as ±0.5% with temperature coefficient of resistance (TCR) specified from ±50 ppm/oC
  • Temperature range of -55oC to +300oC
  • Non-magnetic
Features of the HVC Series
  • High-temperature, high resistances from 10 M to 1 TΩ
  • Power-rating operation up to +300oC
  • Non-magnetic

CHR Series - High High-Temperature Non-Magnetic Chip Resistors

ImageManufacturer Part NumberDescriptionCompositionAvailable QuantityPriceView Details
RES 50M OHM 5% 1W 0402HVC2512-50MJ8RES 50M OHM 5% 1W 0402Thick Film192 - Immediate$3.01View Details
RES 500M OHM 10% 1/20W 0402HVC0402-500MK8RES 500M OHM 10% 1/20W 0402Thick Film330 - Immediate$3.05View Details
RES 50M OHM 1% 1/10W 0402HVC0603-50MF8RES 50M OHM 1% 1/10W 0402Thick Film401 - Immediate$3.16View Details
RES 100M OHM 1% 1/10W 0402HVC0603-100MF8RES 100M OHM 1% 1/10W 0402Thick Film500 - Immediate$1.89View Details
RES SMD 33M OHM 5% 1/8W 0805HVC0805H-33MJ8RES SMD 33M OHM 5% 1/8W 0805Thick Film350 - Immediate$2.18View Details
RES SMD 330M OHM 10% 1/8W 0805HVC0805H-330MK8RES SMD 330M OHM 10% 1/8W 0805Thick Film209 - Immediate$2.48View Details
RES SMD 10M OHM 5% 1/4W 1206HVC1206H-10MJ8RES SMD 10M OHM 5% 1/4W 1206Thick Film0 - ImmediateSee Page for PricingView Details
RES SMD 33M OHM 5% 1/4W 1206HVC1206H-33MJ8RES SMD 33M OHM 5% 1/4W 1206Thick Film500 - Immediate$0.83View Details
RES SMD 100M OHM 5% 1/4W 1206HVC1206H-100MJ8RES SMD 100M OHM 5% 1/4W 1206Thick Film195 - Immediate$1.69View Details
RES SMD 330M OHM 10% 1/4W 1206HVC1206H-330MK8RES SMD 330M OHM 10% 1/4W 1206Thick Film0 - ImmediateSee Page for PricingView Details
RES SMD 100M OHM 5% 1W 2512HVC2512H-100MJ8RES SMD 100M OHM 5% 1W 2512Thick Film0 - ImmediateSee Page for PricingView Details

HVC Series - High Resistance Non-Magnetic Chip Resistors

ImageManufacturer Part NumberDescriptionCompositionAvailable QuantityPriceView Details
RES 50M OHM 5% 1W 0402HVC2512-50MJ8RES 50M OHM 5% 1W 0402Thick Film192 - Immediate$3.01View Details
RES 500M OHM 10% 1/20W 0402HVC0402-500MK8RES 500M OHM 10% 1/20W 0402Thick Film330 - Immediate$3.05View Details
RES 50M OHM 1% 1/10W 0402HVC0603-50MF8RES 50M OHM 1% 1/10W 0402Thick Film401 - Immediate$3.16View Details
RES 100M OHM 1% 1/10W 0402HVC0603-100MF8RES 100M OHM 1% 1/10W 0402Thick Film500 - Immediate$1.89View Details
RES SMD 33M OHM 5% 1/8W 0805HVC0805H-33MJ8RES SMD 33M OHM 5% 1/8W 0805Thick Film350 - Immediate$2.18View Details
RES SMD 330M OHM 10% 1/8W 0805HVC0805H-330MK8RES SMD 330M OHM 10% 1/8W 0805Thick Film209 - Immediate$2.48View Details
RES SMD 10M OHM 5% 1/4W 1206HVC1206H-10MJ8RES SMD 10M OHM 5% 1/4W 1206Thick Film0 - ImmediateSee Page for PricingView Details
RES SMD 33M OHM 5% 1/4W 1206HVC1206H-33MJ8RES SMD 33M OHM 5% 1/4W 1206Thick Film500 - Immediate$0.83View Details
RES SMD 100M OHM 5% 1/4W 1206HVC1206H-100MJ8RES SMD 100M OHM 5% 1/4W 1206Thick Film195 - Immediate$1.69View Details
RES SMD 330M OHM 10% 1/4W 1206HVC1206H-330MK8RES SMD 330M OHM 10% 1/4W 1206Thick Film0 - ImmediateSee Page for PricingView Details
RES SMD 100M OHM 5% 1W 2512HVC2512H-100MJ8RES SMD 100M OHM 5% 1W 2512Thick Film0 - ImmediateSee Page for PricingView Details
Updated: 2025-02-11
Published: 2015-04-17