APLC Series Multi-Layer Aluminum Polymer Capacitors
RESI launched the APLC series multi-layer aluminum polymer capacitors helping users elevate power solutions
The RESI APLC series cutting-edge multi-layer aluminum polymer capacitors, designed for high-performance and reliability.
These capacitors from RESI are engineered to upgrade low voltage power systems. With their compact 2917 (7343 metric) package, they offer an exceptional combination of small size and high power density, making them ideal for space-constrained applications. Boasting high capacitance and low ESR (equivalent series resistance), they ensure efficient power delivery, stabilizing DC bus voltage, improving dynamic response, smoothing voltage, reducing ripple, and enhancing EMI performance.
- Compact 7.3 mm x 4.3 mm size with 1.9 mm thickness (other options available)
- High capacitance and low ESR for efficient power handling
- Stable performance and long lifespan for reliable operation
- Safe failure mode reducing fire risks
- Consistent performance across different temperatures and frequencies
- Free from piezo effect noise for clean operation
- Compliant with RoHS and REACH standards
- Server power systems to ensure stable operation
- Notebook computers for optimized battery performance
- DC/DC converters to enhance power conversion efficiency
- Security and protection systems for reliable energy supply
- Rating voltage range: 2 V to 16 V
- Capacitance reaching up to 560 µF
- ESR as low as 3 mohm
APLC Series Multi-Layer Aluminum Polymer Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | APLC0J151M012S9 | CAP ALUM POLY 150UF 20% 6.3V SMD | 600 - Immediate | $0.93 | View Details |
![]() | ![]() | APLC0D471M006S9 | CAP ALUM POLY 470UF 20% 2V SMD | 600 - Immediate | $1.09 | View Details |
![]() | ![]() | APLC0E471M4R5S9 | CAP ALUM POLY 470UF 20% 2.5V SMD | 600 - Immediate | $1.24 | View Details |
![]() | ![]() | APLC0J331Y012S9 | CAP ALUM POLY 330UF -35~10% 6.3V | 563 - Immediate | $1.41 | View Details |
![]() | ![]() | APLC0D561M4R5S9 | CAP ALUM POLY 560UF 20% 2V SMD | 600 - Immediate | $1.55 | View Details |