SLG59H1405V Power Mux Family

Renesas' SLG59H1405V ‎is a dual input, single output 5 V/12 V power multiplexer with seamless transition ‎providing numerous protection features

Image of Renesas' SLG59H1405V Power MuxRenesas' SLG59H1405V is designed for 5 V/12 V manual switchover power MUX applications. It comes with one 3 A and one 1.25 A rated load switches that are well suited for a variety of systems having multiple power sources. The device features manual selection, seamless transition between the power inputs, and provides numerous protection features.

With individual channel enable control, both VIN1 and VIN2 are valid to turn on Channel1 or Channel2, giving the SLG59H1405V a unique power on/off operation that eliminates the need for dedicated control ICs.

Features
  • Ideal diode behavior for true reverse-current blocking
  • Input undervoltage lockout ‎(UVLO) and overvoltage protection (OVP)
  • Resistor-adjustable active current limit protection
  • Internal short-circuit current limit protection
  • IEC61000-4-2 8 kV air discharge and 4 kV contact discharge
  • Seamless transition between two power rails
  • Adjustable overcurrent protection
  • Small package size capable of handling high currents
  • Undervoltage and OVP
  • Open drain fault FLAG output
Applications
  • Targeted for power MUX applications and USB Type-C® systems
  • Consumer electronics
  • Portable devices with multiple power sources

SLG59H1405V Power Mux Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DUAL INPUT, SINGLE OUTPUT 5V/12VSLG59H1405VDUAL INPUT, SINGLE OUTPUT 5V/12V0 - Immediate$1.07View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SLG59H1405VSLG59H1405V-EVBEVAL BOARD FOR SLG59H1405V7 - Immediate$57.51View Details
Published: 2023-07-13