RZ/A1 Series Development Solutions

Renesas RZ/A1 development solutions provides an innovative approach to designing with RZ/A1 processors

Image of Renesas RZ/A1 Series Development SolutionsThe RZ family of processors from Renesas has enhanced networking functions and enables a high degree of real-time control by leveraging the proven Arm® core and Renesas' original technology. The high-performance RZ/A series MPUs retain the ease-of-use of Renesas microcontrollers (MCUs) while combining Renesas' proprietary technologies and the Arm ecosystem. RZ/A devices offer up to 10 MB of on-chip SRAM, which can buffer up to WXGA resolution graphics without the need for external SDRAM. This capability is married with the device’s ability to execute code in-place (XIP) from QSPI Flash, which simplifies board design.

Coupled with its high-bandwidth 128-bit wide parallel data bus, the RZ/A supports faster graphics, digital audio signal processing, device control, and more. Moving to MPU designs for MCU designers is a hard transition. With the internal memory bus, simple clock-tree structure, and two DC rails that do not require specific sequencing, the RZ/A family reduces the hardware design effort to complete a system. Renesas provides source code and layout examples in Starter Projects that enable customers to spin their custom design quickly while minimizing implementation errors. Since the result is a project that multiple components have already been configured to work together, users may simply remove the portions that do not apply to their product’s requirements. The RZ/A1 series of products support both RTOS and Linux. In many cases, customers can test out embedded Linux on their product board without any HW modification due to the low RAM requirements for RZ/A XIP Linux.

Features
  • High bandwidth large on-chip SRAM
    • 2 MB, 3 MB, 5 MB, 10 MB variants
  • Fewer PCB layers
    • QFP package support fewer PCB layers
  • No DDR memory procurement issues
    • No worries about SDRAM procurement issue
  • RTOS, Linux, and bare-metal support
    • Variety of S/W assets for any users
  • Fewer components
    • SDRAM, PMIC, and passive components could be reduced
  • Lower EMI
    • No DDR supports lower EMI
  • XIP from QSPI Flash
    • XIP supports less RAM size
  • 2D graphics engine available
    • High-performance graphics

RZ/A1 Series Development Solution ICs

ImageManufacturer Part NumberDescriptionSATAUSBAvailable QuantityPriceView Details
IC MPU RZ/A1H 400MHZ 256LFBGAR7S721000VCBG#AC0IC MPU RZ/A1H 400MHZ 256LFBGA-USB 2.0 (2)396 - Immediate$22.28View Details
IC MPU RZ/A1H 400MHZ 256LQFPR7S721000VCFP#AA1IC MPU RZ/A1H 400MHZ 256LQFP-USB 2.0 (2)1390 - Immediate$27.02View Details
IC MPU RZ/A1H 400MHZ 256LQFPR7S721000VLFP#AA0IC MPU RZ/A1H 400MHZ 256LQFP-USB 2.0 (2)0 - Immediate$26.64View Details
IC MPU RZ/A1H 400MHZ 324FBGAR7S721001VCBG#AC0IC MPU RZ/A1H 400MHZ 324FBGA-USB 2.0 (2)105 - Immediate$28.29View Details
IC MPU RZ/A1H 400MHZ 324FBGAR7S721001VLBG#AC0IC MPU RZ/A1H 400MHZ 324FBGA-USB 2.0 (2)0 - Immediate$27.26View Details
IC MPU RZ/A1M 400MHZ 256LFBGAR7S721010VCBG#AC0IC MPU RZ/A1M 400MHZ 256LFBGA-USB 2.0 (2)201 - Immediate$17.88View Details
IC MPU RZ/A1M 400MHZ 256LQFPR7S721010VCFP#AA0IC MPU RZ/A1M 400MHZ 256LQFP-USB 2.0 (2)28 - Immediate$21.05View Details
IC MPU RZ/A1M 400MHZ 256LQFPR7S721010VLFP#AA0IC MPU RZ/A1M 400MHZ 256LQFP-USB 2.0 (2)31 - Immediate$47.63View Details
IC MPU RZ/A1M 400MHZ 324FBGAR7S721011VCBG#AC0IC MPU RZ/A1M 400MHZ 324FBGA-USB 2.0 (2)941 - Immediate$19.24View Details
IC MPU RZ/A1M 400MHZ 324FBGAR7S721011VLBG#AC0IC MPU RZ/A1M 400MHZ 324FBGA-USB 2.0 (2)0 - ImmediateSee Page for PricingView Details
IC MPU RZ/A1L 400MHZ 176LFBGAR7S721020VCBG#AC1IC MPU RZ/A1L 400MHZ 176LFBGA-USB 2.0 (2)319 - Immediate$10.89View Details
IC MPU RZ/A1L 400MHZ 176LFQFPR7S721020VCFP#AA1IC MPU RZ/A1L 400MHZ 176LFQFP-USB 2.0 (2)0 - Immediate$12.80View Details
IC MPU RZ/A1L 400MHZ 208LFQFPR7S721021VCFP#AA1IC MPU RZ/A1L 400MHZ 208LFQFP-USB 2.0 (2)0 - Immediate$14.61View Details
IC MPU RZ/A1L 400MHZ 208LFQFPR7S721021VLFP#AA1IC MPU RZ/A1L 400MHZ 208LFQFP-USB 2.0 (2)96 - Immediate$50.46View Details
IC MPU RZ/A1LU 400MHZ 176LFBGAR7S721030VCBG#AC0IC MPU RZ/A1LU 400MHZ 176LFBGA-USB 2.0 (2)633 - Immediate$10.90View Details

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4.3INCH LCD KIT RZ/A1H 1ST PROTOYGRPEACH43LCDSHIELD4.3INCH LCD KIT RZ/A1H 1ST PROTO0 - ImmediateSee Page for PricingView Details
GR-PEACH RZ/A1H DEV EVAL BRDYGRPEACHFULLGR-PEACH RZ/A1H DEV EVAL BRD0 - Immediate$91.86View Details
LCD PANEL ATTACH KIT, RZ/A1H 1STYGRPEACHLCDSHIELDLCD PANEL ATTACH KIT, RZ/A1H 1ST0 - ImmediateSee Page for PricingView Details
GR-PEACH RZ/A1H DEV EVAL BRDYGRPEACHNORMALGR-PEACH RZ/A1H DEV EVAL BRD0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR RZ/A1HYLCDRZA1HEVAL BOARD FOR RZ/A1H0 - ImmediateSee Page for PricingView Details
Published: 2018-05-22