Mini Power Monitor Reference Design
Renesas' quick solution for accurately measuring the power consumption of electric appliances features the RL78/L13
Renesas' quick solutions feature a reference design for a mini power monitor designed for users to accurately measure the power consumption of electronics. Using the RL78/L13 low power consumption LCD MCU, a high-precision current and voltage sampling circuit, a dedicated energy metering chip, and an LCD enable monitoring a variety of electrical parameters in appliances. To prevent fires, an alarm will go off when the ambient temperature is higher than +60°C. The device can be used for home appliances such as LED lamps, air conditioners, refrigerators, microwave ovens, and more. The mini power monitor can be used as a measuring instrument in teaching.
- Schematic: Renesas Mini Power Monitor Reference Design Schematic
- User Guide: Renesas Mini Power Monitor User Guide
- BOM: Mini Power Monitor BOM
- Demonstration board includes the TL78/L13 MCU
- Monitors a variety of electrical parameters including active power, voltage, current, and transparency
- Records the total elasticity and time consumption
- Calculates CO2 emissions
- Detects the power factor
- Sets the alarm threshold load
- Displays data on an LCD
RL78/L13 MCU
| Image | Manufacturer Part Number | Description | Core Size | Speed | Connectivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R5F10WMGAFB#30 | IC MCU 16BIT 128KB FLASH 80LQFP | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | 1694 - Immediate | $2.54 | View Details |
Embedded Evaluation Board
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | YR0K5010WMS000BE | RL78/L13 R5F10W EVAL BRD | RL78 | - | RL78/L13, R5F10W | 0 - Immediate | See Page for Pricing | View Details |