FS1015/3000 Air Velocity Modules

Renesas' modules measure direct air speeds of up to 15 meters/sec

Image of Renesas' FS1015/3000 Air Velocity ModulesRenesas' FS1015 and FS3000 modules provide direct air/gas flow measurement and enable closed-loop control for the system to detect failures in the fan or blower, fan speed control, and filter clogging.

The FS1015 and FS3000 air velocity modules measure direct air speeds of up to 15 meters/second. Both share the same internal flow channel to produce the same output flow curve while the different mechanical housing design targets different mounting requirements. The FS1015 features leads for vertical mounting and side tabs to secure with screws. The FS3000 targets low-profile board surface mount applications and is designed to measure airflow around critical components.

Conventional methods of monitoring critical component temperature are by arrays of temperature sensors or the internal temperature sensor in the MCU, GPU, MPU, etc. These methods are inaccurate and complex as each system board needs to be individually modeled. The FS1015 and FS3000 measure the direct local air which allows the system control to make adjustments quickly. By providing a closed-loop control, systems can potentially reduce the energy cost of the system.

Features
  • Air flow: 0 m/sec to 7 m/sec or 0 m/sec to 15 m/sec
  • MEMS thermopile sensing
  • Silicon-carbide coating over MEMS flow sensor
  • Low-power, 3 V supply
  • Digital I2C output
  • Surface-mount module
  • Size: 8 mm × 9.1 mm × 4.4 mm
Applications
  • Data-centers and servers
  • HVAC and air control systems
  • Laminar flow control systems
  • Air filtration and collection systems
  • Commercial air sampling
  • Weather stations

FS1015/3000 Air Velocity Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR FLOWFS3000-1005SENSOR FLOW0 - ImmediateSee Page for PricingView Details
SENSOR FLOW AIRFS3000-1015SENSOR FLOW AIR381 - Immediate$12.00View Details
SENSOR FLOWFS1015-1005SENSOR FLOW0 - Immediate$23.45View Details
SENSOR FLOWFS1015-1015SENSOR FLOW0 - Immediate$23.22View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AIR VELOCITY EVALUATION KITFS3000-EVKAIR VELOCITY EVALUATION KIT9 - Immediate$66.11View Details
Published: 2022-06-21