RPMGS-20 Series DC/DC Converter

RECOM's RPMGS-20 series 20 A 16th brick open frame single output converters require minimal derating

Image of RECOM's RPMGS-20 Series RECOM's RPMGS-20 series is a non-isolated 20 A DC/DC converter in a sixteenth-brick package. The product's high efficiency and thermal design mean minimal derating is required, even at high temperatures. The device is especially suited for 24 V, 28 V, and 48 V power rails as a point-of-load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features, as well as undervoltage lockout, overload, overtemperature, and short circuit protections, are standard.

Derating Graph

Image of RECOM's RPMGS-20 Series Derating Graph

Efficiency Graph

Image of RECOM's RPMGS-20 Series Efficiency Graph

Features
  • 20 A non-isolated sixteenth brick
  • 18 VDC to 75 VDC wide input range
  • 3.3 VDC to 24 VDC adjustable output
  • Standard sixteenth-brick wide format
  • High efficiency up to 98%
  • Operating temperature derates to +120°C
Applications
  • Industrial controls
  • E-mobility
  • Telecom
  • Battery-powered devices
  • Power rails

RPMGS-20 Series Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20A DC/DC-CONVERTER 'INNOLINE' 1RPMGS5.0-2020A DC/DC-CONVERTER 'INNOLINE' 10 - Immediate$43.24View Details
20A DC/DC-CONVERTER 'INNOLINE' 1RPMGS12-2020A DC/DC-CONVERTER 'INNOLINE' 10 - Immediate$43.24View Details
Published: 2023-05-11