Versatile, High Power Density DC/DC Converters for Industrial and Railway Applications

RECOM offers a range of PCB mounted DC/DC converters for 12V to 170V battery-powered applications.

The RP and RPA series of board-mounting DC/DC converters are available from 20W to 240W. Depending on the model, the converters range from 3:1 input up to 16:1 input voltage range and from 1” x 1” or 1” x 2” packages to eighth, quarter, or half brick packages. All modules are isolated and feature high efficiency ratings, and are fully protected and internationally certified. Both series are ideal for low to high power industrial and rail applications, particularly those in harsh environments.

  • RP240H
  • RPxxQ
  • RPAxx-AW
  • RPA60-FW
  • RPAxxxH
  • RPA150Q
  • RPA150E-EW

240 W half-brick DC/DC Converter

RECOM RP240H

The half-brick RP240H series is a 240W module with three 4:1 input voltage range options and an operating temperature range of -40°C to +85°C. The series has a 91% efficiency rating and the case includes mounting holes for secure mounting in high shock and vibration environments. Its versatility makes it an excellent option for multiple applications requiring a rugged converter, including industrial and rail.

Features

  • 240W
  • Three 4:1 input voltage range options
  • 9 VDC up to 160 VDC with isolated and regulated 5 V to 48 VDC outputs
  • 3kVAC reinforced isolation
  • 91% efficiency
  • Fully protected
  • EN50155; UL60950 certified

Applications

  • Industrial equipment
  • Industrial automation
  • 24 - 110 VDC railway rolling stock

 

View Details View Datasheet

RP40Q-RUW/RP60Q-RUW DC/DC Converters

RP40Q-RUW/RP60Q-RUW DC/DC Converters

RECOM's RP40Q-RUW and RP60Q-RUW series converters provide a 40W or 60W (respectively) ultra-wide, highly efficient 12:1 input in a quarter-brick case. They provide 3kVDC isolation with sense and trim pins. Additionally, they include threaded inserts for secure mounting in high shock and vibration environments and are CE marked, withEN50155 and EN45545-2 certification making them ideal for applications within a harsh environment.

Features

  • 40W / 60W
  • 12:1 input voltage range
  • 16VDC up to 160VDC / 24VDC up to 110VDC
  • Quarter-brick package
  • 3kVDC isolation
  • EN50155 and EN45545-2 certification

Applications

  • Railway rolling stock
  • High voltage battery systems

 

View Details View Datasheet

1” x 1” DC/DC converter

RECOM RPA20-AW and RPA30-AW

The RPA20-AW and RPA30-AW series 20W and 30W DC/DC converters output currents up to 6 Amps / 7.5Amps respectively with trim and enable pins. They are highly efficient with 1600 VDC isolation. The series is fully protected. The converters are UL and EN50155 certified and are ideal for medium power railway and industrial applications that are exposed to harsh environments.

Features

  • 20W / 30W
  • Capable of withstanding 50V surge
  • High efficiency
  • Fully protected
  • Trim and enable pins
  • Internationally certified
  • Heatsinked version available

Applications

  • Industrial equipment
  • Industrial automation
  • Robotics
  • 24VDC Rail Rolling Stock

 

View Details View Datasheet

60 W 2" x 1 " DC/DC Converter

RECOM RPA60-FW

The RPA60-FW series is a 60W DC/DC converter in a 2"x1" case capable of 4:1 input voltage range. The series offers up to 93% efficiency and trimmable output currents up to 12A and 1500VDC/1 min isolation. The converter is fully protected and certified to UL60950 and EN50155 specifications. This high power density converter is an ideal option for medium power railway and industrial applications particularly in ones exposed to harsh environments.

Features

  • 60W
  • 1” x 2” case
  • 4:1 input voltage range
  • Capable of withstanding 50V surge
  • 93% efficiency rating
  • Trimmable output voltages
  • Fully protected
  • Internationally certified
  • Heatsinked version available

Applications

  • Industrial equipment
  • Industrial automation
  • Robotics
  • Rail Rolling Stock

 

View Details View Datasheet

100 W & 200 W half-brick DC/DC Converter with 10:1 input range

RECOM RPA100H

The half-brick RPA100H and RPA200H series DC/DC converters are capable of a 10:1 input voltage range. They have consistently high efficiency over the entire input voltage range and a baseplate operating temperature range from -40°C up to +100°C. The package includes mounting holes to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments. These series are compliant to EN50155 and certified to UL60950-1. They are ideal for high power railway and industrial applications, particularly those exposed to harsh environments.

Features

  • 100W / 200W
  • 10:1 input voltage range
  • 3kVAC/1min isolation
  • 90% efficiency rating
  • -40°C up to +100°C baseplate temperature range
  • Trim and enable pins
  • Fully protected
  • UL60950-1 certified; EN50155 complaint

Applications

  • Industrial equipment
  • Industrial automation
  • Robotics
  • 24-110VDC Rail Rolling Stock

 

View Details View Datasheet

150 W quarter-brick DC/DC converter with a 16:1 input voltage range

RECOM RPA150Q-RUW

RPA150Q-RUW series DC/DC converter is extremely efficient with a 90% rating and 4.2kVDC/1min isolation with +10%/-20% trimmable output options. It is capable of input voltage of 14 VDC up to 170 VDC and has OVP, OCP, and OTP. The series is certified to EN/UL62368-1. It is an ideal solution for railway, industrial, high temperature, and battery-powered applications.

Features

  • 150W
  • 1/4 brick package
  • 16:1 input voltage range
  • 90% efficiency
  • Operating temperature range -40°C up to +85°C
  • UL62368-1 certified
  • -20% / +10% / +18% trimmable outputs

Applications

  • Industrial
  • Railway
  • High-temperature
  • Battery-powered systems

 

Part Number Description  
RPA150Q-11012SRUW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
RPA150Q-11024SRUW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
RPA150Q-11054SRUW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
View Datasheet

150W eighth-brick has a 6:1 wide input range

RECOM RPA150E-EW

RPA150E-EW series is an extremely efficient DC/DC converter with a 92% efficiency rating and trimmable output option, including a ±20% range. This series has a 3 KVDC isolation and an integrated metal baseplate for optimized thermal performance. It is UL/IEC/EN 62368-1 certified and has UVLO, OVP, OCP, and OTP protections. It is an excellent option for e-mobility, rail transportation, industrial, and aviation applications.

Features

  • 150W
  • 1/8 brick package
  • Efficiency up to 92%
  • 6:1 wide input voltage range
  • 3kVDC isolation
  • UL/CSA62368-1 certified

Applications

  • E-mobility
  • Rail transportation
  • Industrial
  • Aviation

 

Part Number Description  
RPA150E-4824SEW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
RPA150E-4812SEW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
RPA150E-4848SEW/P 150W DC/DC-CONVERTER 'POWERLINE' View Details
View Datasheet