RI3 Series SIP4 Unregulated Converter
RECOM presents converters specifically designed for applications where board space is at a premium
The RI3 series from RECOM Power has been specifically designed for applications where board space is at a premium since these 3 W converters have the same footprint as the RI series’ 2 W converters. With efficiencies up to 90%, the full output power is available over the operating temperature range of -40°C to 85°C, and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input-voltage and output-voltage options plus an I/O-isolation of 1 kVDC, 2 kVDC, or 3 kVDC makes these converters suitable for many industrial applications.
These modules additionally feature an integrated input filter (in accordance to EN 55022 class A) and do not require additional components. They are IEC/EN/UL-60950-1 certified and come with RECOM’s standard 3 year warranty.
| Features | ||
|
|
|
RI3 Series SIP4 Unregulated Converter
| Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RI3-2405S | DC DC CONVERTER 5V 3W | - | 5V | - | 24 - Immediate | $9.33 | View Details |
![]() | ![]() | RI3-0505S | DC DC CONVERTER 5V 3W | - | 5V | - | 501 - Immediate | $6.72 | View Details |
![]() | ![]() | RI3-0512S | DC DC CONVERTER 12V 3W | - | 12V | - | 256 - Immediate | $8.49 | View Details |
![]() | ![]() | RI3-1205S | DC DC CONVERTER 5V 3W | - | 5V | - | 316 - Immediate | $8.90 | View Details |
![]() | ![]() | RI3-2412S | DC DC CONVERTER 12V 3W | - | 12V | - | 664 - Immediate | $9.33 | View Details |