REM60-W Series DC/DC Converters

RECOM Power’s DC/DC converter is a 60 W medical-grade converter in a 2.3” x 1.5” package

Image of RECOM Power REM60-W Series DC/DC ConvertersRECOM Power's REM60-W series medical-grade regulated DC/DC converters feature reinforced 5 kVAC/minute isolation with low 4.5 µA leakage (B, BF, and CF compatible) and are 60601-1 3rd Edition certified for 250 VAC continuous working voltage isolation. The industry-standard 2.3” x 1.5” package offers tightly regulated single and dual outputs which can operate down to zero load. The outputs are also short-circuit and overload protected. The converters are certified to IEC/EN and ANSI/AAMI standards and carry the UL mark.

Features
  • Reinforced insulation for 250 VAC working voltage
  • Clearance and creepage distance >8.0 mm
  • 5 kVAC I/P to O/P 2MOPP isolation
  • 4.5 µA maximum patient leakage current
  • Industry-standard pinout
  • 4:1 wide input range
  • On/off control
  • 0% minimum load
Applications
  • Medical devices
  • High-isolation applications (power metering, rail, etc.)
  • Test and measurement
  • Distributed power architecture
REM60-W Series Efficiency Graph - Click to Enlarge
    Image of RECOM Power REM60-W Series DC/DC Converters - Efficiency Graph 
REM60-W Series Derating Graph - Click to Enlarge
    Image of RECOM Power REM60-W Series DC/DC Converters - Derating Graph 

REM60-W Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2412SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$127.41View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2424SW60W DC/DC-CONVERTER 'MEDLINE' 2"15 - Immediate$127.41View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2415SW60W DC/DC-CONVERTER 'MEDLINE' 2"6 - Immediate$127.41View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4824SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$131.14View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4815SW60W DC/DC-CONVERTER 'MEDLINE' 2"2 - Immediate$131.14View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2415DW60W DC/DC-CONVERTER 'MEDLINE' 2"2 - Immediate$133.68View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2405SW60W DC/DC-CONVERTER 'MEDLINE' 2"5 - Immediate$136.90View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4815DW60W DC/DC-CONVERTER 'MEDLINE' 2"6 - Immediate$137.54View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4812SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$129.01View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-2412DW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$131.51View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-245.1SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$134.68View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4812DW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$135.31View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-4805SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$137.63View Details
60W DC/DC-CONVERTER 'MEDLINE' 2"REM60-485.1SW60W DC/DC-CONVERTER 'MEDLINE' 2"0 - Immediate$137.63View Details
Published: 2023-08-10