REC Series
Medium Power DC/DC Converters

Regulated DC/DC converters with medical-grade isolation in compact industry-standard pinouts

Available in 3 to 30 Watt versions, the REC series compact power supplies are available in a variety of Industry-standard package types (DIP24, SMD, and 2” x 1”) and are EN, UL and/or CB certified. They feature wide input ranges (2:1 and 4:1) and efficiencies up to 87%. These features make them versatile solutions for a variety of applications in the industrial controls, telecommunication, and medical arenas. Due to their high isolation of up to 10kVDC, the REC series converters are particularly effective at providing insulation. Multiple pinouts are available to match existing Industry-standard pinouts.

The REC3.5 and REC6 carry the highest isolation; both are available with either 8 kVDC or 10 kVDC of reinforced isolation. These versions are especially suitable for medical applications where there is direct patient contact. This high degree of isolation also makes the REC3.5 and REC6 excellent for industrial controls with operator contact, high voltage circuits, power metering systems and IGBT drivers.

 

Features

  • 3 W to 30 W power
  • Up to 10 kVDC isolation
  • EN, UL/cUL, CB Medical Approval (3.5 W/6 W)
  • Ultra compact
  • Standard DIP24, SMD, or 2”x1” package
  • Ambient temperatures of up to +85° C
  • Protection from short-circuits and overload
  • Standard 3 Year Warranty

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Medical
  • Telecommunication

 

  • REC3
  • REC5
  • REC8
  • REC10
  • REC20
  • REC30
  • REC3A
  • REC5A
  • REC6A
  • REC10M
  • REC15M
  • REC3-5R
  • REC6R
  • RPA20
  • RPA30
  • RPA60
  • RS3
  • RS6

REC3 Series 3 Watt DC/DC Power Modules


RECOM’s REC3 Series offers 3 Watts of power with 3 pinout options.

REC3 Series 3

Besides the standard isolation of 2 kVDC, the REC3 series offers options of 4 kVDC (= "/H4") or 6 kVDC (= "/H6") making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (= option "/M"), as well as SMD pinning (= option "/SMD"). For all the above variants, 2 Industry-standard pinouts (= option "/A" or "/C") are available, and B pinning is available with 1.6 kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • 2 kV, 4 kVDCand 6 kVDC isolation
  • Industry-standard 3 W DIP24 package
  • Feedback regulated output
  • Continuous short-circuit protection
  • Wide input 2:1 and 4:1
  • Medical approvals (4 kV/6 kV Versions)
  • EN and UL certificates
  • 3 pinout options, 3 case styles
  • Control pin option
  • Efficiency to 86%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC3-2405SRW/H4/A CONV DC/DC 3W SGL 5V OUT DIP24 View Details
REC3-2412SRWZ/H2/A CONV DC/DC 3W 9-36VIN 12VOUT View Details
REC3-0505SRW/H4/A CONV DC/DC 3W SGL 5V OUT DIP24 View Details
REC3-1205SRW/H6/C CONV DC/DC 3W 9-18VIN 05VOUT View Details
REC3-0505SRW/H6/C CONV DC/DC 3W 4.5-9VIN 05VOUT View Details
REC3-2412DRW/H4/A CONV DC/DC 3W DL +/-12VOUT DIP24 View Details
REC3-0515DR/H1 CONV DC/DC 3W 5VIN +/-15VOUT View Details
REC3-2405SRWZ/H4/A CONV DC/DC 3W 9-36VIN 05VOUT View Details
View More: REC3 Series

REC5 Series 5 Watt DC/DC Power Modules


RECOM’s REC5 Series offers 5 Watts of power with Industry-standard pinout.

REC5

The REC5 Series offers standard isolation of 2 kVDC with 4kVDC or 6kVDC options making it ideal for industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option "/M"), as well as DIP24-SMD case (= option "/SMD"). For all the above variants, 2 industry-standard pinouts (= option "/A" or "/C") are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • High 4 kVDC and 6 kVDC isolation
  • 5 W DIP24 Industry-standard package
  • Feedback regulated output
  • Continuous short-circuit protection
  • Wide input 2:1 and 4:1
  • Approved for medical applications
  • EN and UL safety approvals
  • 2 pinout options, 3 case styles
  • Efficiency to 86%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC5-1205SRW/H4/A CONV DC/DC 5W SGL 5V OUT DIP24 View Details
REC5-1212SRW/H4/A CONV DC/DC 5W SGL 12V OUT DIP24 View Details
REC5-2405SRW/H4/A CONV DC/DC 5W SGL 5V OUT DIP24 View Details
REC5-1205SRW/H6/A CONV DC/DC 5W 9-18VIN 05VOUT View Details
REC5-2412DRW/H4/A CONV DC/DC 5W 18-36VIN +/-12VOUT View Details
REC5-2415DRW/H4/A CONV DC/DC 5W DL +/-15VOUT DIP24 View Details
REC5-2405SRWZ/H2/A CONV DC/DC 5W 9-36VIN 05VOUT View Details
REC5-0505SRW/H4/A CONV DC/DC 5W SGL 5V OUT DIP24 View Details
View More: REC5 Series

REC8 Series 8 Watt DC/DC Power Modules


RECOM’s REC8 Series offers 8 Watts of power with 2 kVDC or 3 kVDC reinforced isolation.

REC8

The REC8 series converters offer single- and dual-regulated outputs in a DIP24 package with 2 kV or 3 kV isolation options and are suitable for higher power industrial or medical applications. Remote on/off control is standard and SMD pinning is offered with the /SMD option. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • 2 kVDC and 3 kVDC isolation options
  • 8 W DIP24 package
  • 2:1 and 4:1 versions
  • Continuous short-circuit protection (power limiting)
  • Synchronous rectification on 3.3, 5 V outputs
  • Full SMD internal design
  • Through-hole or SMD pinning options
  • Remote control pin
  • Efficiency to 87%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC8-243.3SRWZ/H3/A/M CONV DC/DC 8W 24VIN 3.3VOUT View Details
REC8-1205SRW/H3/A/M CONV DC/DC 8W 12VIN 05VOUT View Details
REC8-2415SRWZ/H3/A/M CONV DC/DC 8W 24VIN 15VOUT View Details
REC8-2412SRWZ/H3/A/M CONV DC/DC 8W 24VIN 12VOUT View Details
REC8-0505SRW/H3/A/M CONV DC/DC 8W 05VIN 05VOUT View Details
REC8-2412DRWZ/H3/A/M CONV DC/DC 8W 24VIN 12VOUT DUAL View Details
REC8-2405SRW/H2/A/M CONV DC/DC 8W 24VIN 05VOUT View Details
REC8-2405SRWZ/H2/A/M CONV DC/DC 8W 24VIN 05VOUT View Details
View More: REC8 Series

REC10 Series 10 Watt DC/DC Power Modules


RECOM’s REC10 Series offers 10 Watts with continuous short-circuit protection in a DIP24 package.

REC10

The REC10 series converters offer single- and dual-regulated outputs in a DIP24 package with 2 kV or 3 kV isolation options and are suitable for higher power industrial or medical applications. Remote on/off control is standard and SMD pinning is offered with the /SMD option. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • 2 kVDC and 3 kVDC isolation options
  • 10 W DIP24 package
  • 2:1 and 4:1 versions
  • Continuous short-circuit protection (power limiting)
  • Synchronous rectification on 3.3, 5 V outputs
  • Full SMD internal design
  • Through-hole or SMD pinning options
  • Remote control pin
  • Efficiency to 87%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC10-2405SRWZ/H3/A/M CONV DC/DC 10W 24VIN 05VOUT View Details
REC10-2412DRWZ/H3/A/M CONV DC/DC 10W 24VIN 12VOUT DUAL View Details
REC10-2412SRWZ/H3/A/M CONV DC/DC 10W 24VIN 12VOUT View Details
View More: REC10 Series

REC20 Series 20 Watt DC/DC Power Modules


RECOM's REC20 offers 20 watts of power with 2:1 & 4:1 input voltage range in a 2" x 1" package with 1.6k VDC isolation for higher power industrial applications.

REC20

The REC20-xxxxS_DZ -series offer single- and dual-regulated outputs in a 2" x 1" package with 1.6k VDC isolation and are suitable for higher power industrial applications. Remote on/off control is standard. The higher current outputs have raised output voltages to compensate for track losses as standard. The converter is fully certified to UL/EN/IEC safety standards.

Features

  • 1.6K VDC isolation
  • 2:1 and 4:1 versions
  • 6-side shielding
  • 2" x 1" package
  • External on/off control
  • Continuous Short-Circuit Protection
  • Efficiency up to 90.5%
  • Fixed Switching Frequency

Applications

  • Industrial controls
  • Telecommunications
  • Battery-powered equipment
  • Distributed power applications
Part Number Description  
REC20-2415S CONV DC/DC 20W 18-36VIN 15VOUT T View Details
REC20-2412D CONV DC/DC 20W 18-36VIN +/-12VOU View Details
REC20-2412SZ CONV DC/DC 20W 9-36VIN 12VOUT TH View Details
REC20-2415SZ CONV DC/DC 20W 9-36VIN 15VOUT TH View Details
REC20-483.4S CONV DC/DC 20W 36-75VIN 3.4VOUT View Details
REC20-245.1S CONV DC/DC 20W 18-36VIN 5.1VOUT View Details
REC20-2415DZ CONV DC/DC 20W 9-36VIN +/-15VOUT View Details
REC20-243.4SZ CONV DC/DC 20W 9-36VIN 3.4VOUT T View Details
View More: REC20 Series

REC30 Series 30 Watt DC/DC Power Modules


RECOM's REC30 offers 30 watts of power with 2:1 & 4:1 input voltage range in a 2" x 1" package with 1.6k VDC isolation for higher power industrial applications.

REC30

The REC30-xxxxS_D -series offer single and dual regulated outputs in a 2" x 1.6" package with 1.6k VDC isolation and are suitable for higher power industrial applications. Remote on/off control is standard. The higher current outputs have raised output voltages to compensate for track losses as standard. The converter is fully certified to UL/EN/IEC safety standards.

Features

  • 1.6K VDC isolation
  • 2:1 and 4:1 versions
  • 6-side shielding
  • 2" x 1" package
  • External on/off control
  • Continuous Short-Circuit Protection
  • Efficiency up to 90.5%
  • Fixed Switching Frequency

Applications

  • Industrial controls
  • Telecommunications
  • Battery-powered equipment
  • Distributed power applications
Part Number Description  
REC30-2412S CONV DC/DC 30W 18-36VIN 12VOUT T View Details
REC30-2415D CONV DC/DC 30W 18-36VIN +/-15VOU View Details
REC30-243.4S CONV DC/DC 30W 18-36VIN 3.4VOUT View Details
REC30-245.1S CONV DC/DC 30W 18-36VIN 5.1VOUT View Details
REC30-2415SZ CONV DC/DC 30W 9-36VIN 15VOUT TH View Details
REC30-4812SZ CONV DC/DC 30W 18-75VIN 12VOUT T View Details
REC30-4815SZ CONV DC/DC 30W 18-75VIN 15VOUT T View Details
REC30-1212S CONV DC/DC 30W 9-18VIN 12VOUT TH View Details
View More: REC30 Series

REC3A Series DC/DC Converters


The REC3A series offers a LOW COST 3 Watt, DIP24 package DC/DC converter with efficiency up to 81%.

REC3A

The REC3A series is cost efficient, general purpose isolated DC/DC converter containing a built in Class A EMC filter. The converter is designed to run from industry standard 24V or 5V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +85°C temperature range without derating.

Features

  • 2:1 Input Range Voltage
  • Efficiency Up To 81%
  • EMI Class A Without External Components
  • Continuous Short Circuit Protection
  • No Minimum Load Required
  • Cost effective

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Telecommunication
Part Number Description  
REC3A-2405SW/H2 CONV DC/DC 3.5W SNGL 5VOUT DIP24 View Details
REC3A-0505SW/H2 CONV DC/DC 3.5W SGL 12VOUT DIP24 View Details
REC3A-2405SW/H2/X1 CONV DC/DC 3.5W SNGL 5VOUT DIP24 View Details
REC3A-0505SW/H2/X1 CONV DC/DC 3.5W SGL 12VOUT DIP24 View Details
View More: REC3A Series

REC5A Series DC/DC Converters


The REC5A series offers a LOW COST 5 Watt, DIP24 package DC/DC converter with efficiency up to 81%.

REC5A

The REC5A series is cost efficient, general purpose isolated DC/DC converter containing a built in Class A EMC filter. The converter is designed to run from industry standard 24V or 5V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.

Features

  • 2:1 Input Range Voltage
  • Efficiency Up To 81%
  • EMI Class A Without External Components
  • Continuous Short Circuit Protection
  • No Minimum Load Required
  • Cost effective

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Telecommunication
Part Number Description  
REC5A-2405SW/H2 DC DC CONVERTER 5V 5W View Details
REC5A-0505SW/H2 DC DC CONVERTER 5V 5W View Details
REC5A-2405SW/H2/X1 DC DC CONVERTER 5V 5W View Details
REC5A-0505SW/H2/X1 DC DC CONVERTER 5V 5W View Details
View More: REC5A Series

REC6A Series DC/DC Converters


The REC6A series offers a LOW COST 5 Watt, DIP24 package DC/DC converter with efficiency up to 80%.

REC6

The REC6A series is cost efficient, general purpose isolated DC/DC converter containing a built in Class A EMC filter. The converter is designed to run from industry standard 24V or 5V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +65°C temperature range without derating.

Features

  • 2:1 Input Range Voltage
  • Efficiency Up To 81%
  • EMI Class A Without External Components
  • Continuous Short Circuit Protection
  • No Minimum Load Required
  • Cost effective

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Telecommunication
td>
Part Number Description  
REC6A-2405SW/H2 CONV DC/DC 6W 18-36VIN 15VOUT View Details
REC6A-0505SW/H2 CONV DC/DC 6W SGL 5V OUT DIP24 View Details
REC6A-0505SW/H2/X1CONV DC/DC 6W SGL 5V OUT DIP24 View Details
REC6A-2405SW/H2/X1 CONV DC/DC 6W DL +/-15VOUT DIP24 View Details
View More: REC6A Series

REC10/M Series 10 Watt DC/DC Power Modules


RECOM’s REC10/M Series offers 10 Watts of power with 2 kVDC or 3 kVDC reinforced isolation in a 2” x 1” package.

REC10/M

The REC10/M series converters offer single- and dual-regulated outputs in a 2” x 1” package with 2 kVDC or 3 kVDC isolation options and are suitable for higher power industrial applications. Remote on/off control is standard. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents. The outputs with 3 A load current have raised output voltages to compensate for track losses as standard.

Features

  • 2 kVDC and 3 kVDC isolation options
  • 10 W in 2" x 1" package
  • 2:1 and 4:1 versions
  • Continuous short-circuit protection (power limiting)
  • Synchronous rectification on 3.4 and 5.1 V outputs
  • Full SMD internal design
  • Remote control pin
  • Efficiency to 87%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC10-2412SZ/H3/M DC/DC CONVERTER 12V 833MA 10W View Details
REC10-243.3SZ/H3/M DC/DC CONVERTER 3.3V 2A 10W View Details
REC10-4805SZ/H3/M DC/DC CONVERTER 5V 2A 10W View Details
REC10-483.3SZ/H3/M DC/DC CONVERTER 3.3V 2A 10W View Details
REC10-4812SZ/H3/M DC/DC CONVERTER 12V 833MA 10W View Details
REC10-4805DZ/H3/M DC/DC CONVERTER +/-5V 1A 10W View Details
REC10-2405SZ/H3/M DC/DC CONVERTER 5V 2A 10W View Details
View More: REC10M Series

REC15/M Series 15 Watt DC/DC Power Modules


RECOM’s REC15/M Series offers 15 Watts of power with 2 kVDC or 3 kVDC reinforced isolation in a 2” x 1” package.

REC15/M

The REC15/M series converters offer single- and dual-regulated outputs in a 2”x1” package with 2 kVDC or 3 kVDC isolation options and are suitable for higher power industrial applications. Remote on/off control is standard. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents. The outputs with 3 A load current have raised output voltages to compensate for track losses as standard.

Features

  • 2 kVDC and 3 kVDC isolation options
  • 15 W in 2" x 1" package
  • 2:1 and 4:1 versions
  • Continuous short-circuit protection (power limiting)
  • Synchronous rectification on 3.4 and 5.1 V outputs
  • Full SMD internal design
  • Through-hole or SMD pinning options
  • Remote control pin
  • Efficiency to 87%

Applications

  • Industrial control
  • Instrumentation and test equipment
  • Isolated I/O boards
  • Medical
  • Telecommunication
  • Intermediate buses
Part Number Description  
REC15-2412SZ/H3/M DC/DC CONVERTER 12V 1.25A 15W View Details
REC15-2415SZ/H3/M DC/DC CONVERTER 15V 1A 15W View Details
REC15-245.1SZ/H3/M DC/DC CONVERTER 5.1V 3A 15W View Details
REC15-243.4SZ/H3/M DC/DC CONVERTER 3.4V 3A 15W View Details
REC15-4812SZ/H3/M DC/DC CONVERTER 12V 1.25A 15W View Details
REC15-2412DZ/H3/M DC/DC CONVERTER +/-12V 625MA 15W View Details
REC15-485.1SZ/H3/M DC/DC CONVERTER 5.1V 3A 15W View Details
REC15-483.4SZ/H3/M DC/DC CONVERTER 3.4V 3A 15W View Details
View More: REC15/M Series

REC3.5 Series 3.5 Watt DC/DC Power Modules


The REC3.5 Series offers high isolation of either 8 or 10 kVDC while providing 3.5 Watts of power in a DIP24 package.

REC3.5

RECOM’s REC3.5 Series uses a reinforced isolation transformer to offer exceptionally high isolation of 8 kVDC (4 kVAC/1 minute) or 10 kVDC (5 kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low-leakage applications.

The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4 mm and a minimum internal creepage clearance of 4.6 mm. The REC3.5 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • 8 kVDC and 10 kVDC reinforced isolation
  • Industry-standard DIP24 package
  • 3.5 W regulated output
  • Continuous short-circuit protection
  • Wide input 2:1
  • Medical approved
  • EN, CSA and CB certificates
  • 2 pinout options
  • Control pin option
  • Efficiency to 86%

Applications

  • Direct patient contact
  • Operator contact
  • IGBT drivers
  • Isolated I/O boards
  • High-voltage circuits
  • Power metering systems
Part Number Description  
REC3.5-0505SRW/R10/A CONV DC/DC 3.5W SNGL 5VOUT DIP24 View Details
REC3.5-1212SRW/R10/A CONV DC/DC 3.5W SGL 12VOUT DIP24 View Details
REC3.5-0505SRW/R10/C CONV DC/DC 3.5W SNGL 5VOUT DIP24 View Details
REC3.5-0512SRW/R10/A CONV DC/DC 3.5W SGL 12VOUT DIP24 View Details
REC3.5-1215SRW/R10/A CONV DC/DC 3.5W 9-18VIN 15VOUT View Details
REC3.5-1215DRW/R10/A CONV DC/DC 3.5W 9-18VIN +/-15VOU View Details
REC3.5-2405SRW/R10/A CONV DC/DC 3.5W SGL 5VOUT DIP24 View Details
REC3.5-1205SRW/R10/A CONV DC/DC 3.5W SGL 5VOUT DIP24 View Details
View More: REC3.5 Series

REC6 Series 6 Watt DC/DC Power Modules


RECOM’s REC6 Series offers 6 Watts of power with 8 kVDC or 10 kVDC reinforced isolation.

REC6

The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8 kVDC (4 kVAC/1 minute) or 10 kVDC (5 kVAC/1 minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20 pF makes them also suitable for low-leakage applications.

The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4 mm and a minimum internal creepage clearance of 4.6 mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high startup currents.

Features

  • 8 kVDC and 10 kVDC reinforced isolation
  • Industry-standard DIP24 package
  • 6 W regulated output
  • Continuous short-circuit protection
  • Wide input 2:1 and 4:1
  • Medical approved
  • EN, CSA and CB certificates
  • 2 pinout options
  • Control pin option
  • Efficiency to 86%

Applications

  • Direct patient contact
  • Operator contact
  • IGBT drivers
  • Isolated I/O boards
  • High-voltage circuits
  • Power metering systems
Part Number Description  
REC6-2415SRW/R10/A CONV DC/DC 6W 18-36VIN 15VOUT View Details
REC6-1205SRW/R10/A CONV DC/DC 6W SGL 5V OUT DIP24 View Details
REC6-0505SRW/R10/A CONV DC/DC 6W SGL 5V OUT DIP24 View Details
REC6-2415DRW/R10/A CONV DC/DC 6W DL +/-15VOUT DIP24 View Details
REC6-1212DRW/R10/A CONV DC/DC 6W DL +/-12VOUT DIP24 View Details
REC6-2405SRW/R10/A CONV DC/DC 6W SGL 5V OUT DIP24 View Details
REC6-1212SRW/R10/A CONV DC/DC 6W SGL 12V OUT DIP24 View Details
REC6-1215DRW/R10/A CONV DC/DC 6W 9-18VIN +/-15VOUT View Details
View More: REC6 Series

RPA20-AW Series DC/DC Converters


RECOM Power offers its RPAXX-AW series, 20 and 30 W DC/DC converters for use in railway and industrial applications

RPA20-AW Series Converter

The RPA20-AW series are high power density, wide input voltage range 20W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA20-AW converters are fully specified devices with output currents up to 6Amps, up to 88% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.

Features

  • 4:1 wide-input voltage range
  • 1.6 kVDC isolation
  • UL, IEC/EN60950-1 and EN50155 certified
  • Efficiency up to 89%
  • OVP, OCP, and OTP
  • Operating temperature: -40°C to 85°C with derating

Applications

  • Railway
  • Industrial
RPA20-AW Series DC/DC Converters
Part Number Description  
RPA20-2415SAW/N DC DC CONVERTER 15V 20W View Details
RPA20-243.3SAW/P DC DC CONVERTER 3.3V 20W View Details
RPA20-2405SAW/P DC DC CONVERTER 5V 20W View Details
RPA20-2412SAW/P DC DC CONVERTER 12V 20W View Details
RPA20-2415SAW/P DC DC CONVERTER 15V 20W View Details
RPA20-2412DAW/P DC DC CONVERTER +/-12V 20W View Details
RPA20-2415DAW/P DC DC CONVERTER +/-15V 20W View Details
RPA20-2412SAW/N DC DC CONVERTER 12V 20W View Details

RPA30-AW Series DC/DC Converters


RECOM Power offers its RPAXX-AW series, 20 and 30 W DC/DC converters for use in railway and industrial applications

RPA20-AW Series Converter

The RPA30-AW series are high power density, wide input voltage range 30W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.

Features

  • 4:1 wide-input voltage range
  • 1.6 kVDC isolation
  • UL, IEC/EN60950-1 and EN50155 certified
  • Efficiency up to 89%
  • OVP, OCP, and OTP
  • Operating temperature: -40°C to 85°C with derating

Applications

  • Railway
  • Industrial
RPA30-AW Series DC/DC Converters
Part Number Description  
RPA30-2405SAW/N DC DC CONVERTER 5V 30W View Details
RPA30-2412SAW/N DC DC CONVERTER 12V 30W View Details
RPA30-243.3SAW/P DC DC CONVERTER 3.3V 30W View Details
RPA30-2405SAW/P DC DC CONVERTER 5V 30W View Details
RPA30-2412SAW/P DC DC CONVERTER 12V 30W View Details
RPA30-2415SAW/P DC DC CONVERTER 15V 30W View Details
RPA30-2412DAW/P DC DC CONVERTER +/-12V 30W View Details
RPA30-2415DAW/P DC DC CONVERTER +/-15V 30W View Details

Powerline RPA60-FW Series


60W, Single Output, DC to DC Converter

RPA60-FW Series DC to DC Converter

The RPA60-FW series are high power density, wide input voltage range 60W DC to DC convert¬ers in an industry standard 2”x1” case size. Despite their small size, the RPA60-FW converters are fully specified devices with output currents up to 12Amps, up to 93% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures.

Features

  • 4:1 Wide Input Voltage Range
  • 60 Watts
  • 1.5kVDC Isolation
  • Overcurrent, overvoltage and over temperature protection
  • Efficiency to 93.3%

Applications

  • Railway
  • Industrial applications
Part Number Description  
RPA60-2424SFW/P DC DC CONVERTER 24V 60W View Details

Econoline RS3 Series


3W SIP8 Isolated Single and Dual Output DC to DC Converter

RS3 Series DC to DC Converter

The RS3 has a very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range.

Features

  • 2:1 and 3:1 wide input voltage ranges
  • UL94V-0 package material
  • Continuous short circuit protection
  • Low ripple and noise
  • Remote On/Off Control
  • Efficiency to 87%

Applications

  • Industrial
Part Number Description  
RS3-1212D DC DC CONVERTER +/-12V 3W View Details

Econoline RS6 Series


6W SIP8 Single and Dual Output

XXX

The RS6 series offer very high power density, wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation and remote on/off are just some of the characteristics of this advanced SIP8 6W converter which is ideal for high density power supply designs in demanding industrial applications.

Features

  • Highest power density in SIP Package
  • Efficiency up to 88%
  • 1.6kVDC/1-minute isolation
  • Industry standard pinout

Applications

  • Industrial
Part Number Description  
RS6-2415D DC DC CONVERTER +/-15V 6W View Details