RACM600-L Series AC/DC Converters
RECOM Power’s extremely efficient AC/DC converter features 2MOPP and UL/IEC60601 medical certification
RECOM Power's RACM600-L series supports 400 W to 450 W loads with natural convection cooling. Additionally, it is capable of peak power of 600 W, or continuously with forced-air cooling. It includes adjustable outputs providing ±20% and a 5 VSB auxiliary output for ON/OFF functionality. The converter is housed in an open-frame 7.7 in x 4 in x 1.6 in case and is capable of parallel operation with active current sharing. It is certified for both medical UL/IEC60601 and industrial IEC/EN62368. It has an efficiency rating of 93% and Class B EMC compliance without the need for external components. The series is ideal for medical equipment and industrial applications.
- 400 W to 450 W AC/DC converter
- 600 W peak power (or continuously with forced air cooling)
- Adjustable outputs: ±20%
- 5 VSB auxiliary output
- ON/OFF functionality
- Open-frame 7.7 in x 4 in x 1.5 in case
- 2MOPP
- 93% efficiency
- Medical equipment
- Industrial applications
RACM600-L Series AC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM600-24SL/OF | AC/DC CONVERTER 24V 600W | 163 - Immediate | $141.28 | View Details |