RACG100 and RACG150 Series Power Supplies

RECOM Power offers its RACG100 and RACG150 series of 100 W and 150 W single output power supplies

Image of RECOM Power's RACG100 and RAG150 Series Power SuppliesRECOM Power's RACG100 and RACG150 series industrial grade power supplies have been designed to give many years of trouble-free life. Despite their low cost, they use high-grade electrolytic capacitors and are certified to heavy industry performance levels, working reliably over an extended temperature and worldwide input voltage range.

The RACG series are more compact than the standard industry size, yet offer higher performance with full output protection, active power factor correction and improved input surge, hold-up time, and efficiency ratings. The power supplies can be mounted horizontally or vertically and are fully certified to CE, UL, and Class B EMC standards. Typical uses are industrial, commercial, and high reliability applications. The RACG series power supplies come with a 3-year warranty.

Features and Benefits
  • Built-in active PFC
  • Isolated output 3 kVAC / 1 min
  • Output protection:
    • SCP and OLP (RACG100)
    • SCP, OVP, OTP, and OLP (RACG150)
  • Operating temperature ranges:
    • -20°C to 60°C (RACG100)
    • -20°C to 70°C (RACG150)
  • Universal input 90 VAC to 264 VAC / 120 VDC to 370 VDC
  • Efficiency up to 88%
  • High efficiency
  • Low cost
  • Short-circuit and over-load protection
  • Universal AC input range
  • 3-year warranty

RACG100 Series Power Supplies

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputVoltage - Output 1Available QuantityView Details
AC/DC CONVERTER 24V 100WRACG100-24SAC/DC CONVERTER 24V 100W190 ~ 264 VAC24V0 - ImmediateView Details
AC/DC CONVERTER 5V 100WRACG100-05SAC/DC CONVERTER 5V 100W190 ~ 264 VAC5V0 - ImmediateView Details

RACG150 Series Power Supplies

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputVoltage - Output 1Available QuantityView Details
AC/DC CONVERTER 24V 150WRACG150-24SAC/DC CONVERTER 24V 150W190 ~ 264 VAC24V0 - ImmediateView Details
AC/DC CONVERTER 12V 150WRACG150-12SAC/DC CONVERTER 12V 150W190 ~ 264 VAC12V0 - ImmediateView Details
Published: 2016-04-04