R-78C Series Switching Regulators

Compact and highly efficient, the new R-78C series switching regulator operates up to 42 V

Image of Recom Power's R-78C Series Switching RegulatorsRECOM has significantly improved the existing features of the standard R-78 series with a much higher input voltage range of up to 42 VDC and double the output power in the same size case. The R-78C series offers 15 W/cm³ of power. Although the R-78C has the highest efficiency of 96% when the input/output voltage variance is only a few volts, it still can achieve 90% efficiency even with an input voltage of 30 V higher than the output voltage. The R-78C can deliver high efficiency over the entire input voltage range and with a nearly constant efficiency when the load varies between 20% and 100%.

Features

  • Very high efficiency: up to 96%
  • Low profile case: 11.6 x 10.4 x 8.5 mm
  • Continuous output current: 1 A
  • Low standby current: 1 mA
  • Ultra wide input voltage range: 5 to 42 VIN
  • Operating temperature range: -40°C to +85°C
  • SIP3 package compatible to TO-220 footprint

R-78C Series Switching Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 1.8V 1.8WR-78C1.8-1.0DC DC CONVERTER 1.8V 1.8W123 - Immediate$8.34View Details
DC DC CONVERTER 12V 12WR-78C12-1.0DC DC CONVERTER 12V 12W3283 - Immediate$8.34View Details
DC DC CONVERTER 15V 15WR-78C15-1.0DC DC CONVERTER 15V 15W490 - Immediate$9.97View Details
DC DC CONVERTER 3.3V 3.3WR-78C3.3-1.0DC DC CONVERTER 3.3V 3.3W1747 - Immediate$8.34View Details
DC DC CONVERTER 5V 5WR-78C5.0-1.0DC DC CONVERTER 5V 5W5560 - Immediate$8.34View Details
DC DC CONVERTER 9V 9WR-78C9.0-1.0DC DC CONVERTER 9V 9W719 - Immediate$8.34View Details
Published: 2012-06-29