Raspberry Pi SC1631 Pico 2
Raspberry Pi's Pico 2 next-generation microcontroller board features 4 MB on-board QSPI Flash storage
Raspberry Pi's SC1631 Pico 2 microcontroller board is built on the RP2350 next-generation high-performance, secure microcontroller. Pico 2 is fully hardware and software compatible with Pico 1, and has powerful features including twice the RAM, twice the on-board Flash memory, and faster dual Arm® M33 CPUs.
- Based on the RP2350, designed by Raspberry Pi in the United Kingdom
- Dual Arm M33s at 150 MHz with FPU
- 520 KiB of SRAM
- Robust security features (signed boot, OTP, SHA-256, TRNG, glitch detectors and Arm TrustZone for Cortex®-M)
- Optional, dual RISC-V Hazard3 CPUs at 150 MHz
- Low-power operation
- PIO v2 with 3 × programmable I/O co-processors (12 × programmable I/O state machines) for custom peripheral support
- Support for PSRAM, faster off-chip XIP QSPI Flash interface
- 4 MB on-board QSPI Flash storage
- 5 V tolerant GPIOs
- Open source C/C++ SDK, MicroPython support
- Software-compatible with Pico 1/RP2040
- Drag-and-drop programming using mass storage over USB
- Castellated module allows soldering directly to carrier boards
- Footprint- and pin-compatible with Pico 1 (21 mm × 51 mm form factor)
- 26 multifunction GPIO pins, including three analog inputs
- Operating temperature: -20°C to +85°C
- Supported input voltage: 1.8 VDC to 5.5 VDC
- Education, experimentation, and prototyping
- Robotics and drones
- Retro computing and emulation
- Cost-optimized embedded computing
- Secure computing with trusted firmware
- IoT and networked devices
- Real-time PLCs and protocol gateways
- High-performance I/O, including multimedia displays
Raspberry Pi SC1631 Pico 2
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC1631 | RASPBERRY PI PICO 2 RP2350 | 25960 - Immediate | $3.74 | View Details |