Jack Screws

RAF Electronic Hardware's jack screws are ideal for securing cable connectors

Image of RAF Electronic Hardware Jack ScrewsStandard 3/16” hex jack screws are primarily used to secure D-type cable connectors in computers and other electronic equipment. RAF Electronic Hardware jack screws are available in steel with zinc plate per ASTM-B-633 (yellow chromate) with thread lengths of 3/16” to 3/4”. They come as a complete set including two flat washers, one lock washer, and one nut. Hex jack screws meet all the important industry specifications and can be customized for customer's applications.

Features
  • Standard design hex jack screws
  • Supplied with washers and nuts
  • Material: steel with zinc plate per ASTM-B-633 (yellow chromate)
  • Thread lengths: 3/16” to ¾”
  • Body diameter: 3/16" hex
  • Body length: 3/16”; threads 4 to 40
  • Available as standard parts in American and metric dimensions
Applications
  • Computers
  • Electronic equipment
  • Connector mounting

Jack Screws

ImageManufacturer Part NumberDescriptionLength - Below HeadAvailable QuantityPriceView Details
3/16 HEX X 5/16 TL X 4-40 THD4750-33/16 HEX X 5/16 TL X 4-40 THD0.312" (7.92mm)11801 - Immediate$0.25View Details
3/16 HEX X 3/16 TL X 4-40 THD4750-13/16 HEX X 3/16 TL X 4-40 THD0.188" (4.78mm)0 - Immediate$0.34View Details
3/16 HEX X 7/16 TL X 4-40 THD4750-53/16 HEX X 7/16 TL X 4-40 THD0.437" (11.10mm)3498 - Immediate$0.39View Details
3/16 HEX X 1/4 TL X 4-40 THD4750-23/16 HEX X 1/4 TL X 4-40 THD0.250" (6.35mm)0 - Immediate$0.34View Details
3/16 HEX X 3/8 TL X 4-40 THD4750-43/16 HEX X 3/8 TL X 4-40 THD0.375" (9.53mm)2340 - Immediate$0.37View Details
3/16 HEX X 1/2 TL X 4-40 THD4750-63/16 HEX X 1/2 TL X 4-40 THD0.500" (12.70mm)0 - Immediate$0.44View Details
3/16 HEX X 9/16 TL X 4-40 THD4750-73/16 HEX X 9/16 TL X 4-40 THD0.562" (14.27mm)1877 - Immediate$0.51View Details
3/16 HEX X 5/8 TL X 4-40 THD4750-83/16 HEX X 5/8 TL X 4-40 THD0.625" (15.88mm)3173 - Immediate$0.51View Details
3/16 HEX X 3/4 TL X 4-40 THD4750-103/16 HEX X 3/4 TL X 4-40 THD0.750" (19.05mm)4580 - Immediate$1.66View Details
Published: 2017-12-27