Handles and Ferrules

RAF presents durable metallic handles in a variety of shapes, sizes, materials, and colors

Image of RAF Handles and FerrulesRAF offers 11 attractive and functional handle lines for applications ranging from rack-mounted equipment to stylish carrying cases. They are available in an extensive selection of sizes, materials, finishes, and colors. In addition, a choice of handle ferrules is offered to reinforce and complete the installation.

Features Applications
  • Round, rectangular, and oval profiles
  • Fixed, offset, 2- and 3-position, free-fall, and infinite position styles
  • Aluminum, brass, steel, stainless steel
  • More than 40 metallic finishes
  • Lengths: ¾” to 7”
  • Available as standard parts in standard or metric dimensions
  • Server racks
  • Portable test equipment
  • Power supplies
  • High end audio
  • Cabinets

Handles and Ferrules

ImageManufacturer Part NumberDescriptionLength - Center to CenterThread/Screw/Hole SizeMaterialAvailable QuantityPriceView Details
HANDLE ALUMINUM MTG CTR 3"8128-832-A-24HANDLE ALUMINUM MTG CTR 3"3.000" (76.20mm)#8-32Aluminum311 - Immediate$10.77View Details
HANDLE S STEEL MTG CTR 3.5"8156-832-SSHANDLE S STEEL MTG CTR 3.5"3.500" (88.90mm)#8-32Stainless Steel7 - Immediate$10.82View Details
HANDLE S STEEL MTG CTR 2"8158-832-SSHANDLE S STEEL MTG CTR 2"2.000" (50.80mm)#8-32Stainless Steel160 - Immediate$10.54View Details
HANDLE S STEEL MTG CTR 4"8216-1032-SSHANDLE S STEEL MTG CTR 4"4.000" (101.60mm)#10-32Stainless Steel0 - Immediate$11.75View Details
HANDLE ALUMINUM MTG CTR 4"8222-1032-A-24HANDLE ALUMINUM MTG CTR 4"4.000" (101.60mm)#10-32Aluminum0 - Immediate$11.41View Details
HANDLE S STEEL MTG CTR 4"8222-1032-SS-20HANDLE S STEEL MTG CTR 4"4.000" (101.60mm)#10-32Stainless Steel131 - Immediate$11.58View Details
HANDLE ALUMINUM MTG CTR 4"8232-1032-A-24HANDLE ALUMINUM MTG CTR 4"4.000" (101.60mm)#10-32Aluminum0 - Immediate$27.02View Details
HANDLE ALUMINUM MTG CTR 6"8239-1032-A-24HANDLE ALUMINUM MTG CTR 6"6.000" (152.40mm)#10-32Aluminum4 - Immediate$8.27View Details
HANDLE ALUMINUM MTG CTR 3"8358-1032-A-24HANDLE ALUMINUM MTG CTR 3"3.000" (76.20mm)#10-32Aluminum182 - Immediate$7.52View Details
HANDLE ALUMINUM MTG CTR 4"8359-1032-A-24HANDLE ALUMINUM MTG CTR 4"4.000" (101.60mm)#10-32Aluminum145 - Immediate$7.87View Details
HANDLE ALUMINUM MTG CTR 2.5"8366-1032-A-24HANDLE ALUMINUM MTG CTR 2.5"2.500" (63.50mm)#10-32Aluminum113 - Immediate$11.09View Details
HANDLE ALUMINUM MTG CTR 4"8368-1032-A-24HANDLE ALUMINUM MTG CTR 4"4.000" (101.60mm)#10-32Aluminum59 - Immediate$8.01View Details
HANDLE ALUMINUM MTG CTR 4.562"8371-1024-A-24HANDLE ALUMINUM MTG CTR 4.562"4.562" (115.88mm)#10-24Aluminum683 - Immediate$7.50View Details
HANDLE ALUMINUM MTG CTR 4.562"8371-1032-AHANDLE ALUMINUM MTG CTR 4.562"4.562" (115.88mm)#10-32Aluminum0 - Immediate$5.49View Details
HANDLE ALUMINUM MTG CTR 5"8372-1032-A-24HANDLE ALUMINUM MTG CTR 5"5.000" (127.00mm)#10-32Aluminum14 - Immediate$8.38View Details
HANDLE ALUMINUM MTG CTR 3"8376-1032-A-24HANDLE ALUMINUM MTG CTR 3"3.000" (76.20mm)#10-32Aluminum53 - Immediate$19.84View Details
HANDLE ALUMINUM MTG CTR 4"8377-1032-A-24HANDLE ALUMINUM MTG CTR 4"4.000" (101.60mm)#10-32Aluminum0 - Immediate$9.75View Details
HANDLE ALUMINUM MTG CTR 4.5"8379-1032-A-24HANDLE ALUMINUM MTG CTR 4.5"4.500" (114.30mm)#10-32Aluminum11 - Immediate$20.34View Details
HANDLE ALUMINUM MTG CTR 5"8381-1032-A-24HANDLE ALUMINUM MTG CTR 5"5.000" (127.00mm)#10-32Aluminum10 - Immediate$18.40View Details
HANDLE ALUMINUM MTG CTR 1.25"8042-440-A-24HANDLE ALUMINUM MTG CTR 1.25"1.250" (31.75mm)#4-40Aluminum20 - Immediate$5.27View Details
Published: 2017-11-15