TestPro Cable Assemblies

Radiall's cables and connectors reach high-performance requirements and address RF measurement concerns

Image of Radiall TestPro Cable AssembliesRadiall fully designs TestPro cables and connectors to reach high-performance requirements and address customer concerns regarding RF measurements. The TestPro range is the perfect solution for test and measurement applications that require high precision quality, high flexibility, and phase and loss stability with bending. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible.

Test cable assemblies are intended for daily use in components and assembly shops, test labs, and automatic test equipment applications. They differ from standard cable assemblies in that they are designed for applications requiring repeated connection/disconnection procedures and strenuous flexing situations and applications where phase, loss, and VSWR stability become an issue. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly.

Benefits
  • Phase and loss stable with flexure
  • Crush torque and tensile resistant
  • Flexible design
  • Long service life
  • Longer calibration intervals
  • Easy to configure to DUT

TestPro Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMA TO SMA 24"1801171180610KECOAX CBL SMA TO SMA 24"1 - Immediate$566.26View Details
COAX CBL SMA TO SMA 36"1801171170914KECOAX CBL SMA TO SMA 36"1 - Immediate$557.88View Details
COAX CBL SMA TO SMA 24"1800920920610PJCOAX CBL SMA TO SMA 24"0 - ImmediateSee Page for PricingView Details
COAX CABLE SMA TO SMA 6'1800920921829PJCOAX CABLE SMA TO SMA 6'6 - Immediate$689.09View Details
COAX CBL SMA TO SMA 36"1801171180914KECOAX CBL SMA TO SMA 36"0 - Immediate$586.40View Details
COAX CBL 1.85MM TO 1.85MM 36"2001481480914ZTCOAX CBL 1.85MM TO 1.85MM 36"1 - Immediate$1,609.22View Details
COAX CBL 2.4MM TO 2.4MM 36"2001441450914TFCOAX CBL 2.4MM TO 2.4MM 36"0 - Immediate$1,416.28View Details
COAX CBL 1.85MM TO 1.85MM 4'2001481491219ZTCOAX CBL 1.85MM TO 1.85MM 4'0 - Immediate$1,775.54View Details
COAX CBL 2.4MM TO 2.4MM 36"2001441440914TFCOAX CBL 2.4MM TO 2.4MM 36"0 - Immediate$1,340.31View Details
Published: 2022-04-13