RF Coaxial Switches

Radiall's RF coaxial switches come in a high-performance repeatability and modular design

Image of Radiall RF Coaxial SwitchesSpecialized in passive microwave components, Radiall’s design team and engineering staff manufacture a wide range of standard coaxial devices, including terminations, attenuators, couplers, coaxial detectors, and coaxial switches covering a frequency range from DC to 67 GHz.

The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented technology that enables microwave coaxial switches to be produced with a typical operating life of ten million cycles without a decrease in contact resistance reliability over time. Most competitors' products can achieve less than one million cycles. In addition, the unique internal construction makes the switches modular, which reduces the cost and lead time.

RF Coaxial Switches

ImageManufacturer Part NumberDescriptionFrequency RangeIsolationInsertion LossAvailable QuantityPriceView Details
IC RF SWITCH SPDT 18GHZ MODULER570412100IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$219.12View Details
IC RF SWITCH SPDT 3GHZ MODULER570312000IC RF SWITCH SPDT 3GHZ MODULE0Hz ~ 3GHz80dB (min)0.15dB (max)0 - Immediate$146.76View Details
IC RF SWITCH SPDT 3GHZR570013005IC RF SWITCH SPDT 3GHZ0Hz ~ 3GHz75dB0.25dB0 - Immediate$316.65View Details
IC RF SWITCH SPDT 26.5GHZ MODULER516732100IC RF SWITCH SPDT 26.5GHZ MODULE0Hz ~ 26.5GHz40dB (min)1.6dB (max)20 - Immediate$255.15View Details
IC RF SWITCH SPDT 18GHZ MODULER570412000LPIC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$287.27View Details
IC RF SWITCH SPDT 40GHZ MODULER570863100IC RF SWITCH SPDT 40GHZ MODULE0Hz ~ 40GHz50dB (min)0.8dB (max)1 - Immediate$560.88View Details
IC RF SWITCH SPDT 18GHZ MODULER516432100IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz40dB (min)1dB (max)30 - Immediate$204.98View Details
IC RF SWITCH DPDT 18GHZ MODULER577413000IC RF SWITCH DPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.5dB (max)0 - Immediate$442.85View Details
IC RF SWITCH SPDT 18GHZ MODULER570412030IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB0.5dB0 - Immediate$146.43View Details
IC RF SWITCH SPDT 40GHZ MODULER570823000IC RF SWITCH SPDT 40GHZ MODULE0Hz ~ 40GHz50dB0.8dB2 - Immediate$453.67View Details
IC RF SWITCH SPDT 18GHZ MODULER570442000IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$193.79View Details
IC RF SWITCH SPDT 26.5GHZ MODULER516733100IC RF SWITCH SPDT 26.5GHZ MODULE0Hz ~ 26.5GHz40dB (min)1.6dB (max)0 - Immediate$254.22View Details
IC RF SWITCH SPDT 18GHZ MODULER570432000IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$160.71View Details
IC RF SWITCH SP4T 6GHZ MODULER591362440IC RF SWITCH SP4T 6GHZ MODULE0Hz ~ 6GHz70dB (min)0.3dB (max)1 - Immediate$990.27View Details
IC RF SWITCH SPDT 12.4GHZ MODULER570113000IC RF SWITCH SPDT 12.4GHZ MODULE0Hz ~ 12.4GHz60dB (min)0.5dB (max)0 - Immediate$321.91View Details
IC RF SWITCH SPDT 3GHZ MODULER570313000IC RF SWITCH SPDT 3GHZ MODULE0Hz ~ 3GHz80dB (min)0.15dB (max)0 - Immediate$153.20View Details
IC RF SWITCH SPDT 18GHZ MODULER570423000IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$183.80View Details
IC RF SWITCH SPDT 18GHZ MODULER570463100IC RF SWITCH SPDT 18GHZ MODULE0Hz ~ 18GHz60dB (min)0.35dB (max)0 - Immediate$271.16View Details
IC RF SWITCH SPDT 40GHZR570812100IC RF SWITCH SPDT 40GHZ0Hz ~ 40GHz50dB0.8dB0 - Immediate$445.04View Details
IC RF SWITCH SPDT 3GHZ MODULER570312100IC RF SWITCH SPDT 3GHZ MODULE0Hz ~ 3GHz80dB0.2dB0 - Immediate$195.12View Details
Published: 2022-04-13