QCC74xM EVK Tri-Radio Modules
Qualcomm QCC74xM EVK tri-radio modules support Wi-Fi®, Bluetooth®, IEEE™ 802.15.4, and Matter
QCC74xM EVKs are available to evaluate the features and performance of the Qualcomm QCC74xM tri-radio modules. These EVKs allow the user to prototype demanding IoT applications requiring multiple connectivity options. They consist of a main board with standard connectors that integrate their respective QCC74xM tri-radio module
The QCC74xM EVKs enable developers, OEMs, and ODMs to design and test industrial-grade IoT multi-radio solutions (Wi-Fi 6, qualified against Bluetooth Core 5.4 technology, Thread, and Zigbee®-ready) using standard interfaces and hostless mode. The EVKs are backed by an open-source SDK available on CodeLinaro with a VS Code extension and the Qualcomm Connectivity Integrated Development Environment to facilitate rapid IoT application development.
- High-performance, 32-bit RISC-V MCU with large memory resource and stacked memory SiP option
- Advanced hardware-based security featuring public key acceleration and TRNG and QSPI (XiP) on-the-fly AES decryption
- Rich peripheral interfaces, including Ethernet, CAN, and more
- Multimedia interfaces and features like motion JPEG (720p) and MIC, speaker support, direct camera interface (DVP), and display control (DBI)
- Supports hostless and hosted (RCP and NCP) operational modes
- Flexible module antenna options, including PCB antenna or RF connector
- Smart appliances
- IoT hubs/gateways
- Smart sensors
- Video doorbells
- Wearables
- Portable medical devices
- Smart tags
QCC74xM EVK Tri-Radio Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVK-QCC743M-1-01-0-AA | EVAL BOARD QCC743M PCB ANTENNA | 11 - Immediate | $9.35 | View Details |
![]() | ![]() | EVK-QCC743M-1-01-0-AB | EVAL BOARD QCC743M RF CONNECTOR | 2 - Immediate | $9.35 | View Details |
![]() | ![]() | EVK-QCC744M-2-01-0-AA | EVAL BOARD QCC744M PCB ANTENNA | 27 - Immediate | $9.35 | View Details |
![]() | ![]() | EVK-QCC744M-2-01-0-AB | EVAL BOARD QCC744M RF CONNECTOR | 17 - Immediate | $9.35 | View Details |