QPC4510 K-Band Image Reject Upconverter
The Qorvo QPC4510 offers integrated K-Band upconversion with LO buffering and variable gain
The Qorvo QPC4510 is a monolithic K-Band image reject upconverter designed to translate baseband or low IF signals directly into the 17.7 GHz to 26.5 GHz RF range. It integrates an image reject mixer, a x2 LO buffer amplifier, and an output variable gain amplifier into a single surface-mount device, reducing external RF chain complexity and alignment effort.
The device supports IF inputs from DC to 4 GHz with a corresponding LO range of 6.85 GHz to 15.25 GHz. Typical conversion gain is 13 dB, and the architecture delivers high linearity, with a typical output TOI of 32 dBm at maximum gain. Optional LO nulling pins are provided to improve LO-to-RF isolation by up to 30 dB, which is useful in dense RF assemblies and multi-channel systems.
Fabricated using the Qorvo pHEMT process, the QPC4510 operates from 5 V and 3.3 V supplies and is packaged in a 28-lead, 5 mm × 5 mm QFN. The compact footprint and integrated gain control make it well-suited for space-constrained K-band transmit chains that require predictable performance across frequency.
- RF output frequency range: 17.7 GHz to 26.5 GHz (K-Band)
- IF input range from DC to 4 GHz with image reject architecture
- Integrated x2 LO buffer amplifier and output variable gain amplifier
- Typical 13 dB conversion gain with ~32 dBm output TOI at max gain
- Optional LO nulling for improved LO RF isolation (up to 30 dB)
- K-Band VSAT ground terminals
- Point-to-point microwave radio systems
- Millimeter wave communication links
- Test and measurement signal generation in the 18 GHz to 26 GHz range
QPC4510 K-Band Image Reject Upconverter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QPC4510SR | K-BAND UPCONVERTER | 75 - Immediate | $67.86 | View Details |
![]() | ![]() | QPC4510TR7 | K-BAND UPCONVERTER | 0 - Immediate | $33.49 | View Details |
![]() | ![]() | QPC4510EVBLL | QPC4510 EVB LSB, LOW IF BAND, 1. | 3 - Immediate | $465.97 | View Details |
![]() | ![]() | QPC4510EVBLH | QPC4510 EVB LSB, HIGH IF BAND, 2 | 3 - Immediate | $465.97 | View Details |
![]() | ![]() | QPC4510EVBUH | QPC4510 EVB USB, HIGH IF BAND, 2 | 3 - Immediate | $465.97 | View Details |
![]() | ![]() | QPC4510EVBUL | QPC4510 EVB USB, LOW IF BAND, 1. | 3 - Immediate | $465.97 | View Details |