QPC2420 Ultra-Wideband SOI SPDT RF Switch

Qorvo QPC2420 ultra-wideband SOI SPDT RF switch has a small footprint and broadband performance that makes it well-suited for dense RF layouts

Image of Qorvo QPC2420 Ultra Wideband SOI SPDT RF SwitchThe Qorvo QPC2420 is an ultra wideband RF switch implemented on silicon on insulator (SOI) technology, designed for signal routing from 20 MHz to 30 GHz. It is a reflective SPDT switch optimized for low insertion loss and high isolation across a very broad frequency range, making it suitable for wideband and multiband RF architectures.

The device supports up to 2 W RF input power and operates from a simple 0 V / +3 V logic control, eliminating the need for charge pumps or negative bias generation. Switching speed and RF settling times are short, enabling use in fast T/R switching and automated test systems where timing determinism matters.

The QPC2420 comes in a 2.25 mm × 2.25 mm QFN package with minimal DC power consumption. Its small footprint and broadband performance make it well-suited for dense RF layouts where board area, control simplicity, and frequency coverage are equally constrained.

Features
  • Frequency range: 0.02 GHz to 30 GHz
  • Switch topology: SOI based reflective SPDT
  • Insertion loss: ≤ 1.5 dB (typical, frequency dependent)
  • Isolation: > 40 dB at 30 GHz
  • RF power handling: Up to 2 W
  • Control voltage: 0 V / +3 V CMOS compatible
  • Package: 2.25 mm × 2.25 mm QFN
Applications
  • Electronic warfare (EW) and wideband RF systems
  • Automated test and measurement equipment
  • RF signal routing in broadband instrumentation
  • Defense and aerospace communication platforms
  • Multiband RF front ends requiring wide frequency coverage

QPC2420 Ultra-Wideband SOI SPDT RF Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
0.02-30GHZ SPDT
QPC2420SR0.02-30GHZ SPDT200 - Immediate$57.66View Details
New Product
0.02-30GHZ SPDT
QPC2420TR70.02-30GHZ SPDT0 - Immediate$36.96View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
0.02-30GHZ SPDT
QPC2420EVB0.02-30GHZ SPDT0 - Immediate$457.63View Details
Published: 2026-02-23