Wideband 5G FR1, Wi-Fi 6E Low-Profile Antenna – LPT600/71DMN Series
Pulse Electronics’, a YAGEO Company, antenna is designed for use in transit, M2M, IoT, and cellular applications
Pulse Electronics', a YAGEO Company, LPT600/71DMN LPT series antenna is a 5G FR1, low-profile transit, M2M, IoT antenna with exceptional performance, covering 617 MHz to 960 MHz / 1710 MHZ to 7125 MHz, with 2 dBi and 5.5 dBi gain, respectively, creating superior coverage over long distances when compared to similar antennas on the market. Its attractive and mechanically robust design is IP67 rated and has an omnidirectional pattern making it ideal for both indoor and outdoor applications. The antenna, measuring just 3.7” tall with a 1.61” diameter, has an aesthetically pleasing package, making it versatile across many different markets and applications. Mounting with a direct N jack will allow for an easy vandal-resistant installation in both ceiling and surface mount applications.
- Wideband 5G FR1 cellular, Wi-Fi, and Wi-Fi 6E coverage
- High-performance and high-efficiency single element design
- Omnidirectional pattern
- Mechanically robust, IP67 rated for outdoor and indoor use
- Low profile with aesthetically pleasing package
- Standard N-jack mounting solution for both ceiling mount and surface mount installs
- FirstNet/public safety
- Cellular/5G/LTE/CBRS
- M2M/utilities
- IoT/IIoT
- Transportation
Wideband 5G FR1, Wi-Fi 6E Low-Profile Antenna – LPT600/71DMN Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPT600/71DMN | ANTENNA 617-7125MHZ MONO BLACK | 0 - Immediate | $34.80 | View Details |
![]() | ![]() | LPT600/71DMNW | ANTENNA 617-7125MHZ MONOPOLE | 0 - Immediate | $36.37 | View Details |