Shielded Drum Core Power Inductors – PG0085 Series
Pulse Electronics', a YAGEO Company, drum core inductors offer a wide temperature range for many power applications
The PG0085 series of shielded surface mount (SMT) drum core power inductors from Pulse Electronics, a YAGEO Company cover a range of inductance values from 0.7 μH up to 220 μH at currents from 130 mA to 1.5 A with an operating temperature range of -40°C to +130°C. Shielded drum core inductors meet a broad range of applications where DC/DC converters and filtering applications are needed. Applications include telecom equipment such as modems and mobile phones and consumer electronics such as game stations, PDAs, and digital cameras.
- Height: 1.8 mm maximum
- Footprint: 4.3 mm x 4.3 mm maximum
- Current rating: up to 1.5 A
- Inductance range: 0.7 µH to 220 µH
- Operating temperature: -40°C to +130°C
Shielded Drum Core Power Inductors – PG0085 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PG0085.102NL | FIXED IND 1UH 1.5A 33 MOHM SMD | 1498 - Immediate | $1.48 | View Details |
![]() | ![]() | PG0085.222NL | FIXED IND 2.2UH 1.1A 46 MOHM SMD | 1500 - Immediate | $1.48 | View Details |
![]() | ![]() | PG0085.472NL | FIXED IND 4.7UH 860MA 100 MOHM | 1495 - Immediate | $1.46 | View Details |
![]() | ![]() | PG0085.152NL | FIXED IND 1.5UH 1.3A 38 MOHM SMD | 0 - Immediate | $1.71 | View Details |
![]() | ![]() | PG0085.332NL | FIXED IND 3.3UH 1A 77 MOHM SMD | 250 - Immediate | $0.93 | View Details |
![]() | ![]() | PG0085.223NL | FIXED IND 22UH 400MA 360 MOHM | 0 - Immediate | $1.71 | View Details |
![]() | ![]() | PG0085.473NL | FIXED IND 47UH 280MA 780 MOHM | 0 - Immediate | $1.71 | View Details |
![]() | ![]() | PG0085.103NL | FIXED IND 10UH 550MA 182 MOHM | 377 - Immediate | $1.53 | View Details |