Pin-In-Paste (PiP) Top-Entry PulseJack™ - JX3V Series
Pulse Electronics', a YAGEO Company, top-entry ICM with PiP design saves on soldering time and placement
Pulse Electronics', a YAGEO Company, JX3V series pin-in-paste (PiP) top-entry integrated connector module (ICM) has a 0.9 mm stand-off, allowing the solder and flux mask to be deposited or screen-printed directly onto the component side of the PCB in the area directly underneath the PulseJack. This series is 100% electrically and footprint-compatible with the existing JXD2 product range, allowing it to be used without requalification. There is also an additional 1 Gb option for current-driven AFE PHYs alongside the voltage-driven DSP to support the older styles. The JX3V's performance exceeds IEEE802.3ab for use with commercial and industrial fast Ethernet (100 Mbps) and 1 Gb (1,000 Mbps) PHYs, as well as industrial Ethernet protocols including the latest TSN chipsets. Made from high-grade high-temperature plastic with ruggedized high-glass transition LEDs, these PulseJacks will survive 3x +245°C reflow and are fully RoHS6 and WEEE compliant.
- Motor/servo control boards
- Embedded industrial Ethernet controllers
- Instrumentation and measurement link
- Industrial access points and sensors
- Security and imaging systems
Applications
- Top entry with and without LEDs
- 100% footprint and performance match the existing JXD2 series
- Covered by UL file E216117
- Operating temperature: -40°C up to +85°C
- Supports WAVE and IR reflow soldering with +260°C peak profiles
- LED options provide an easy visual check for connectivity or data rate
- Performance exceeds IEEE802.3u/ab over a wide temperature range
- Available in tape and reel or trays for high-speed pick-and-place
Pin-In-Paste (PiP) Top-Entry PulseJack™ - JX3V Series
| Image | Manufacturer Part Number | Description | Applications | LED Color | Number of Cores per Jack | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JX3V-9001NL | CONN JACK 1PORT PCB | 10/100 Base-T, AutoMDIX | Does Not Contain LED | 4 | 66 - Immediate | $6.27 | View Details |
![]() | ![]() | JX3V-9001NLT | CONN JACK 1PORT PCB | 10/100 Base-T, AutoMDIX | Does Not Contain LED | 4 | 300 - Immediate | $6.05 | View Details |
![]() | ![]() | JX3V-9010NL | CONN JACK 1PORT PCB | 10/100 Base-T, AutoMDIX | Green - Yellow | 4 | 316 - Immediate | $6.56 | View Details |
![]() | ![]() | JX3V-9010NLT | CONN JACK 1PORT PCB | 10/100 Base-T, AutoMDIX | Green - Yellow | 4 | 970 - Immediate | $6.26 | View Details |
![]() | ![]() | JX3V-9015NL | CONN JACK 1PORT PCB | 10/100/1000 Base-T, AutoMDIX | Yellow - Green | 8 | 199 - Immediate | $6.90 | View Details |
![]() | ![]() | JX3V-9015NLT | CONN JACK 1PORT PCB | 10/100/1000 Base-T, AutoMDIX | Yellow - Green | 8 | 640 - Immediate | $6.90 | View Details |
![]() | ![]() | JX3V-9025NL | CONN JACK 1PORT PCB | 10/100/1000 Base-T, AutoMDIX | Yellow - Green | 8 | 330 - Immediate | $7.07 | View Details |
![]() | ![]() | JX3V-9025NLT | CONN JACK 1PORT PCB | 10/100/1000 Base-T, AutoMDIX | Yellow - Green | 8 | 166 - Immediate | $6.99 | View Details |