Industrial SMD Ethernet Connector Modules (ICMs) - JXD6 Series
Pulse Electronics', a YAGEO Company, JXD6 series of industrial SMD Ethernet connector modules for use in many applications
Pulse Electronics', a YAGEO Company, latest range of 1×1 fast Ethernet tab-up and tab-down SMT ICMs are designed to provide isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. The SMT allows for processing these components using a standard IR reflow profile which can save on overall cost for manufacturing.
- Designed to meet IEEE802.3u (100BASE-TX)
- -40°C to +85°C operating temperature
- Suitable for CAT 3, CAT 5 UTP
- UL File Listing E216177
- SMT pins allow for reflow soldering
- Compact form factor optimizing board space
- Supports all major PHY manufactures
- Industrial automation
- Remote control and monitoring
- Campus, factory, or rugged communication networks
- Power over Ethernet
- Touch screen display and panels
- Security and image processing
- Access control
JXD6 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JXD6-1100NL | CONN JACK 1PORT SURFACE MOUNT | 117 - Immediate | $3.22 | View Details |
![]() | ![]() | JXD6-0002NL | CONN JACK 1PORT SURFACE MOUNT | 0 - Immediate | $2.35 | View Details |
![]() | ![]() | JXD6-0001NL | CONN JACK 1PORT SURFACE MOUNT | 550 - Immediate | $2.35 | View Details |
![]() | ![]() | JXD6-0002NLT | CONN JACK 1PORT SURFACE MOUNT | 588 - Immediate | $3.48 | View Details |
![]() | ![]() | JXD6-0003NLT | CONN JACK 1PORT SURFACE MOUNT | 509 - Immediate | $3.48 | View Details |
![]() | ![]() | JXD6-0001NLT | CONN JACK 1PORT SURFACE MOUNT | 332 - Immediate | $3.48 | View Details |
![]() | ![]() | JXD6-0003NL | CONN JACK 1PORT SURFACE MOUNT | 0 - Immediate | $2.35 | View Details |