Common Mode PulseChip™ Noise Filter
Pulse Electronics, a YAGEO Company, offers PulseChip common mode chokes for filtering between the circuits and external connectors
Pulse Electronics, a YAGEO Company, has expanded its product offering to help eliminate common mode noise in high-speed signal transmission applications such as USB 2.0, IEEE1394, LVDS, and HDMI™. PulseChip common mode chokes provide filtering between the circuits and external connectors and are ideal for high-density boards where space is at a premium. They are offered in 0805 (2012) and 1206 (3216) package sizes with magnetically shielded versions available.
Features and Benefits
- Small footprint design - ideal for high-density boards
- Greater impedance at high frequencies than 0805 with magnetic shield
- Small footprint design - ideal for high-density boards
- Higher inductance with good performance, lower DC resistance, and greater current handling than unshielded
- Greater impedance overall than 0805 with epoxy coating
- Standard footprint features
- Higher inductance with good performance, lower DC resistance, and greater current handling than 0805 series
- Greatest impedance
- USB 2.0
- LVDS
- HDMI
- IEEE1394
- PC main boards and notebook PCs
- Digital TVs
- Digital cameras
- Gaming stations
- Cable modems
- FTTP
- DVD recorders
- LCD and PDP monitors
- PLC modems
- Cell phones
PulseChip™ Noise Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE-0805CCMC261STS | CMC 300MA 2LN 260 OHM SMD | 31095 - Immediate | $0.40 | View Details |
![]() | ![]() | PE-0805CCMC361STS | CMC 280MA 2LN 360 OHM SMD | 8578 - Immediate | $0.40 | View Details |
![]() | ![]() | PE-0805CCMC900STS | CMC 330MA 2LN 90 OHM SMD | 6632 - Immediate | $0.40 | View Details |
![]() | ![]() | PE-1206CCMC102STS | CMC 230MA 2LN 1 KOHM SMD | 4719 - Immediate | $0.47 | View Details |
![]() | ![]() | PE-1206CCMC601STS | CMC 260MA 2LN 600 OHM SMD | 5466 - Immediate | $0.47 | View Details |
![]() | ![]() | PE-1206CCMC900STS | CMC 370MA 2LN 90 OHM SMD | 13016 - Immediate | $0.47 | View Details |