DIN-Rail Power Supplies

PULS power supplies help you to minimize your system costs and increase your system reliability.

With the customer benefits in mind, PULS concentrates entirely on the design and manufacture of DIN-rail power supplies. This focus enables PULS to set standards in terms of efficiency, compact size, service life, and reliability.

The product families DIMENSION, PIANO and MiniLine are based on innovative power technology and suitable for even the most demanding applications.

 

DIMENSION – Highest Performance

Image of DIMENSION

The DIMENSION family includes a wide range of full featured and powerful DIN rail power supplies. The units are available with a variety of input & output voltages and numerous agency approvals. The product family offers a suitable power supply solution for almost any application.

Benefits:

  • Wide product variety: 12-48 V power supplies, 80 to 960 W, 1- / 2- or 3-phase input
  • Reduce heat generation and save energy costs thanks to peak efficiencies of 95.5% (CP10.481)
  • Heavy loads are easily started due to high power reserves
  • Numerous agency approvals (IECEx, ATEX, Class I Div2, UL, GL) for global markets and special applications
  • Wide operating temperature range: -25°C to +70°C
  • Suitable supplementary units available: DC/DC converter, DC-UPS, redundancy and protection modules
Image of Q Series

Q Series – Full Featured

The Q Series is known for impressive technical values and many user friendly features.

The power supplies are equipped with large power reserves, near zero input inrush current, high immunity to transients, low electromagnetic emission and a comprehensive international approval package.

Part Number Description Phase Voltage Current (A) View Details
QS3.241 Power Supply, 80W, 100-240VAC 1PH, 24-28VDC, 3.4-3A 1 24-28 VDC 3.4-3 A QS3.241 Product Page
QS5.241 Power Supply, 120W, 100-240VAC 1PH, 24-28VDC, 5-4.5A 1 24-28 VDC 5-4.5 A QS5.241 Product Page
QS10.121 Power Supply, 180W, 100-240VAC 1PH, 12-15VDC, 15-12A 1 12-15 VDC 15-12 A QS10.121 Product Page
QS10.241 Power Supply, 240W, 100-240VAC 1PH, 24-28VDC, 10-9A 1 24-28 VDC 10-9 A QS10.241 Product Page
QS10.481 Power Supply, 240W, 100-240VAC 1PH, 48-56VDC, 5-4.3A 1 48-56 VDC 5-4.3 A QS10.481 Product Page
QS20.241 Power Supply, 480W, 100-240VAC 1PH, 24-28VDC, 20-17.5A 1 24-28 VDC 20-17.5 A QS20.241 Product Page
QS20.481 Power Supply, 480W, 100-240VAC 1PH, 48-55VDC, 10-8.7A 1 48-55 VDC 10-8.7 A QS20.481 Product Page
QT20.241 Power Supply, 480W, 380-480VAC 3PH, 24-28VDC, 20-17.5A 3 24-28 VDC 20-17.5 A QT20.241 Product Page
QS40.241 Power Supply, 960W, 100-240VAC 1PH, 24-28VDC, 40-34.3A 1 24-28 VDC 40-34.3 A QS40.241 Product Page
QS40.481 Power Supply, 960W, 100-240VAC 1PH, 48-54VDC, 20-17.8A 1 48-54 VDC 20-17.8 A QS40.481 Product Page
QT40.241 Power Supply, 960W, 380-480VAC 3PH, 24-28VDC, 40-34.3A 3 24-28 VDC 40-34.3 A QT40.241 Product Page
Image of C Series

C Series – High Power Density

The C Series power supplies combine an outstanding performance and a very compact housing.

The high efficiency, advanced inrush current limitation, active PFC, and the wide temperature range are remarkable.

Part Number Description Phase Voltage Current (A) View Details
CS3.241 Power Supply, 80W, 100-240VAC 1PH, 24-28VDC, 3.3-2.7A 1 24-28 VDC 3.3-2.7 A CS3.241 Product Page
CS5.241 Power Supply, 120W, 100-120 / 200-240VAC 1PH, 24-28VDC, 5-4.3A 1 24-28 VDC 5-4.3 A CS5.241 Product Page
CS10.241 Power Supply, 240W, 100-120 / 200-240VAC 1PH, 24-28VDC, 10-8.6A 1 24-28 VDC 10-8.6 A CS10.241 Product Page
CP10.121 Power Supply, 240W, 120-240VAC 1PH,12-15VDC, 16-12.8A 1 12-15 VDC 16-12.8 A CP10.121 Product Page
CP10.241 Power Supply, 240W, 120-240VAC 1PH, 24-28VDC, 10-8.6A 1 24-28 VDC 10-8.6 A CP10.241 Product Page
CP10.481 Power Supply, 259W, 120-240VAC 1PH, 48-56VDC, 5.4-4.6A 1 48-56 VDC 5.4-4.6 A CP10.481 Product Page
CT10.241 Power Supply, 240W, 380-480VAC 3PH, 24-28VDC, 10-9A 3 24-28 VDC 10-9 A CT10.241 Product Page
CPS20.121 Power Supply, 480W, 100-240VAC 1PH, 12-15VDC, 30-27A 1 12-15 VDC 30-27 A CPS20.121 Product Page
CPS20.241 Power Supply, 480W, 100-240VAC 1PH, 24-28VDC, 20-17.5A 1 24-28 VDC 20-17.5 A CPS20.241 Product Page
CPS20.481 Power Supply, 480W, 100-240VAC 1PH, 48-55VDC, 10-8.7A 1 48-55 VDC 10-8.7 A CPS20.481 Product Page

back to top

PIANO – The Perfect Mix of Value and Quality

Image of PIANO

The PIANO family is designed for applications that require reliable DC power with basic functionality for added value.

With these cost optimized power supplies you will get exactly what you need for your application - without making compromises on the well-known PULS qualities, like efficiency, service lifetime, reliability or size.

Benefits:

  • 24V power supplies, 120 W and 240 W, 1-phase input
  • Increased system uptime with MTBF values of more than 1.72 million hours
  • Reduced energy costs thanks to a peak efficiency of 95.2% (PIC240.241D)
  • Highly shock-resistant and light-weight polycarbonate housing
Part Number Description Phase Voltage Current (A) View Details
PIC120.241D Power Supply, 120W, 100-120 / 200-240VAC 1PH, 24-28VDC, 5-4.3A 1 24-28 VDC 5-4.3 A PIC120.241D Product Page
PIC240.241D Power Supply, 240W, 120-240VAC 1PH, 24-28VDC, 10-8.6A 1 24-28 VDC 10-8.6 A PIC240.241D Product Page

back to top

MiniLine – Ultra Compact Design for Low-Power Applications

Image of MiniLine

Reliable and ultra-compact DIN rail power supplies for low power requirements, featuring an excellent cost-value ratio.

Benefits:

  • Low-power variety: 5-48 V power supplies, 15 to 100 W, 1- or 2-phase input
  • Various configurations equipped for different applications (e.g. DC wide-range, load sharing, etc.)
Part Number Description Phase Voltage Current (A) View Details
ML15.051 Power Supply, 15W, 100-240VAC 1PH, 5-5.5VDC, 3A 1 5-5.5 VDC 3 A ML15.051 Product Page
ML15.121 Power Supply, 15W, 100-240VAC 1PH, 12-15VDC, 1.3-1A 1 12-15 VDC 1.3-1 A ML15.121 Product Page
ML15.241 Power Supply, 15W, 100-240VAC 1PH, 24-28VDC, 0.63-0.54A 1 24-28 VDC 0.63-0.54 A ML15.241 Product Page
ML30.100 Power Supply, 30W, 100-240VAC 1PH, 24-28VDC, 1.3-1.1A 1 24-28 VDC 1.3-1.1 A ML30.100 Product Page
ML30.101 Power Supply, 25W, 100-240VAC 1PH, 5-5.5VDC, 5-4.5A 1 5-5.5 VDC 5-4.5 A ML30.101 Product Page
ML30.102 Power Supply, 50W, 100-240VAC 1PH, 12-15VDC, 4.2-3.4A 1 12-15 VDC 4.2-3.4 A ML30.102 Product Page
ML30.241 Power Supply, 30W, 100-240VAC 1PH, 24-28VDC, 1.3-1.1A with Screw Terminals 1 24-28 VDC 1.3-1.1 A ML30.241 Product Page
ML30.106 Power Supply, 36W, 100-240VAC 1PH, ±12 or ±15VDC, 0-2.8A 1 ±12 or ±15 VDC 0-2.8 A ML30.106 Product Page
ML50.100 Power Supply, 50W, 100-240VAC 1PH, 24-28VDC, 2.1-1.8A 1 24-28 VDC 2.1-1.8 A ML50.100 Product Page
ML50.102 Power Supply, 50W, 100-240VAC 1PH, 12-15VDC, 4.2-3.4A 1 12-15 VDC 4.2-3.4 A ML50.102 Product Page
ML50.105 Power Supply, 50W, 100-240VAC 1PH, 48-56VDC, 1.05-0.9A 1 48-56 VDC 1.05-0.9 A ML50.105 Product Page
ML60.121 Power Supply, 54W, 100-240VAC 1PH, 12-15VDC, 4.5-3.6A 1 12-15 VDC 4.5-3.6 A ML60.121 Product Page
ML60.241 Power Supply, 60W, 100-240VAC 1PH, 24-28VDC, 2.5-2.1A 1 24-28 VDC 2.5-2.1 A ML60.241 Product Page
ML95.100 Power Supply, 95W, 100-120 / 200-240VAC 1PH, 24-28VDC, 3.9-3.2A 1 24-28 VDC 3.9-3.2 A ML95.100 Product Page
ML100.100 Power Supply, 100W, 100-120 / 200-240VAC 1PH, 24-28VDC, 4.2-3.6A 1 24-28 VDC 4.2-3.6 A ML100.100 Product Page
ML100.102 Power Supply, 90W, 100-120 / 200-240VAC 1PH, 12-15VDC, 7.5-6A 1 12-15 VDC 7.5-6 A ML100.102 Product Page
ML100.105 Power Supply, 100W, 100-120 / 200-240VAC 1PH, 48-56VDC, 2.1-1.8A 1 48-56 VDC 2.1-1.8 A ML100.105 Product Page

back to top

Comparison – Find your Power Solution

DC Power Solutions

From Valuable to
Full Featured Units

15 W to 960 W

DIMENSION PIANO MiniLine

Q-Series

Image of Q-Series

C-Series

Image of C-Series

 

Image of PIANO

 

Image of MiniLine

Input / Output Input Voltage(s) 1-Phase
3-Phase
DC
1-Phase
3-Phase
DC
1-Phase 1-Phase
3-Phase
DC
Output Voltages (DC) 12 / 24 / 36 / 48 V 12 / 24 / 30 / 36 / 48 V DC 24V 5 / 10 / 12 / 15 / 24 / 30 / 48 V
Output Power Range 80 - 960 W 80 - 480 W 120 / 240 W 15 - 100 W
Features Power Reserves 50% for  4 seconds 20%  continuous - -
High Efficiency Ratings
up to 95.4%

up to 95.5%

up to 95.2%

up to 91.0%
Parallel Connection
DC-OK Relay Contact Versions
Expected Lifetime Published
Housing Material Metal Metal Plastic Plastic
Fuse Breaking Capability    
Low Inrush Current    
Resists High Power Transient Voltages (✔) (✔) (✔)
Environmental Conditions Operational Temperature Range -25°C ... +70°C -25°C ... +70°C -10°C ... +70°C -10°C ... +70°C
Conformal Coated Versions (✔)   (✔)
Agency Approvals Hazardous Locations (✔)   (✔)
Marine (✔) (✔)
Semiconductor (✔)   (✔)

back to top