Programmable Indicator
PUI Audio offers their Programmable Indicator with flexible programming options
PUI Audio now offers their Programmable Indicator that allows users to program up to 30 seconds of any WAV or MP3 file via USB from a computer. With the flexibility of programming a user's own sounds, individuals are no longer required to listen to the standard beeps, buzzes, or alarm signals. The programmable indicator allows users to give voice instructions along with a warning signal or a unique tone if multiple warning devices are used in the same area.
With a wide frequency range of 100 Hz to 6,000 Hz, the Programmable Indicator can play a variety of tones, alarm signals, or voice and music messages. Once programmed, the indicator will play the file repetitively until power is turned off. The file is stored on internal flash memory that can be reprogrammed as often as desired and will not erase until another file is programmed over it. With an operating voltage range of 7 to 24 VDC, there is no need of complex circuitry to produce the exact tone users are looking for.
| Features |
||
|
|
Programmable Indicator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | API-4260-LW150-R | BUZZER PIEZO 12V 42MM FLANGE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | API-CABLE | CBL USB2.0 A PLG-MIN B PLG 3.28' | 28 - Immediate | $4.00 | View Details |