API-4260-LW150-2-R Programmable Indicator

PUI Audio's API-4260-LW150-2-R programmable indicator internal DAC allows for files with sampling rates up to 48 kHz

Image of PUI Audio's API-4260-LW150-2-R Programmable IndicatorPUI Audio's API-4260-LW150-2-R is an audio programmable indicator (API). Instead of using software that only works on operating systems and some devices, programming the API only requires adding .MP3 and .WAV files to any computer that supports USB thumb drives

A larger 4 MB storage size allows for longer files or sequential playback of multiple files, while the internal DAC allows for files with sampling rates up to 48 kHz.

The 150 mm lead wires and mounting flanges allow for easy product integration while activating the API-4260-LW150-2-R is as simple as supplying 7 VDC to 24 VDC.

With 100 dB of output at 10 cm (with a 1 kHz file recorded at 0 dB), users can employ the API in most ambient conditions. It complies with FCC Part 15 Class B, CE EN61000-6-1, and CE EN61000-6-3.

The USB mini-B male to USB-A male cable required for file transfer is not included.

API-4260-LW150-2-R Programmable Indicator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUZZER MAGNETIC 12V 42MM FLANGEAPI-4260-LW150-2-RBUZZER MAGNETIC 12V 42MM FLANGE137 - Immediate$16.89View Details
Published: 2020-09-15