XMEGA A3BU Microcontroller

Precision Design Associates offers their 2.8 inch capacitive multi-touch touchscreen module

Image of Precision Design Associates' XMEGA A3BU MicrocontrollerPrecision Design Associates' 2.8 inch, PCAP module is a touchscreen solution offering best-in-class projected capacitive multi-touch functionality combined with a 2.8 inch LCD panel. With an onboard Microchip XMEGA256A3BU MCU, the module offers standalone operation based on a subset of functionality available from the Microchip XMEGA A3BU Xplained MCU board and Microchip mXT143E Xplained module.

The XMEGA A3BU microcontroller module is designed around the Microchip XMEGA256A3BU microcontroller. This microcontroller has a variety of features and flexibility, and provides a good starting point for development and evaluation of the PDA TM2801 touch module. The MCU directly connects to all of the module sub-systems, providing a capable full-featured platform for development.

The Microchip Software Framework contains example projects targeting the XMEGA256A3BU MCU and its various features. This provides an excellent resource, in combination with the XMEGA documentation, for the user to become acquainted with the capabilities of the MCU. Of particular interest with this module, the ASF contains sample code for implementing the USB device interface available on the XMEGA256A3BU.

Features
  • Microchip XMEGA256A3BU MCU
  • Projected capacitive multi-touch controller
  • 2.8 inch LCD
  • USB connectivity
  • SD card
  • Microchip maXTouch mXT143E touch controller
  • Supports up to 8 touches
  • Displaytech SDT028ATFT 2.8 inch LCD
  • 320 x 240 resolution
  • 20 ms typical response time
  • SPI communication via ILI9320 driver IC
  • Optional support for 18-bit parallel interface
  • White LED backlight
  • 1.2 mm soda lime glass

XMEGA A3BU Microcontroller

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
GRAPHIC DISPLAY TFT RGB 2.8"90-00003-A1GRAPHIC DISPLAY TFT RGB 2.8"0 - Immediate$72.85View Details
Published: 2013-01-31