TinySwitch-4 Switcher

Power Integrations' TinySwitch-4 energy-efficient, off-line switcher with line-compensated overload power

Image of Power Integrations' TinySwitch-4 Power Integrations' TinySwitch-4 devices dramatically reduce the maximum overload variation over the universal input voltage range using line-compensated overload power protection. It is particularly helpful in applications such as PC standby and auxiliary power for appliance/industrial applications to limit the maximum output power during the overload fault condition to meet UL regulation. TinySwitch-4 also incorporates a 725 V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs. The BP/M pin permits the MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends the low-line regulation range, enabling hold-up time to be met with lower values of input capacitance.

Design Examples

Features
  • 725 V rated MOSFET
  • Line compensated overload power; no additional components
  • ±5% turn on UV threshold: line voltage sense with single external resistor
  • Simple ON/OFF control; no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Tight I2f parameter tolerance reduces system cost
  • ON-time extension: extends low-line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Frequency jittering reduces EMI filter costs
Applications
  • Appliance/industrial
  • Charger adapters
  • Internet of Things (IoT)
  • PC standby
  • Set-top boxes
  • Smart meters

TinySwitch-4 Switchers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SWITCH FLYBACK 12ESOPTNY284KGIC OFFLINE SWITCH FLYBACK 12ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SWITCH FLYBACK 8SOTNY285DGIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateSee Page for PricingView Details
IC OFFLINE SWITCH FLYBACK 12ESOPTNY285KGIC OFFLINE SWITCH FLYBACK 12ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SWITCH FLYBACK 8DIPTNY286PGIC OFFLINE SWITCH FLYBACK 8DIP2438 - Immediate$0.69View Details
IC OFFLINE SWITCH FLYBACK 12ESOPTNY287KGIC OFFLINE SWITCH FLYBACK 12ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SWITCH FLYBACK 8SOTNY288DGIC OFFLINE SWITCH FLYBACK 8SO0 - ImmediateSee Page for PricingView Details
IC OFFLINE SWITCH FLYBACK 8DIPTNY288PGIC OFFLINE SWITCH FLYBACK 8DIP1816 - Immediate$0.91View Details
IC OFFLINE SWITCH FLYBACK 12ESOPTNY290KGIC OFFLINE SWITCH FLYBACK 12ESOP0 - ImmediateSee Page for PricingView Details

Reference Design Kit

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TNY290RDK-295EVAL BOARD FOR TNY2901 Isolated Output20W5V2 - Immediate$74.79View Details
Published: 2017-03-28