InnoSwitch™-CE Switcher IC

Power Integrations' InnoSwitch-CE off-line CV/CC flyback switcher IC with integrated 650 V MOSFET

Image of Power Integrations' InnoSwitch-CE Power Integrations' InnoSwitch-CE family of ICs dramatically simplify the development and manufacturing of low-voltage, high-current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability and maximizes efficiency across the power range from full load to low-power standby.

Design Examples: DER-471 - 15 W CV/CC Isolated Flyback Converter

Features
  • Incorporates flyback controller, 650 V MOSFET, secondary-side sensing and synchronous rectification driver
  • Input voltage monitor with accurate brown-in/brown-out and overvoltage protection
  • Exceptional CV accuracy, tolerant of transformer and board component variances
  • <10 mW no-load at 230 VAC when supplied by transformer bias winding
  • Easily meets all global energy efficiency regulations Advanced Protection / Safety Features
  • Easily meets all global energy efficiency regulations Advanced Protection / Safety Features
  • Primary sensed output OVP
  • Secondary sensed output overshoot clamp
  • Secondary sensed output OCP to zero output voltage
  • Hysteretic thermal shutdown
  • FluxLink™ integrated, HIPOT-isolated, feedback link
  • Adjustable accurate output current

Applications

  • Chargers/adapters
  • Internet of Things (IoT)
  • Set-top boxes

InnoSwitch-CE Switcher IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SW MULT TOP 16ESOPINN2103KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SW MULT TOP 16ESOPINN2123KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SW MULT TOP 16ESOPINN2104KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SW MULT TOP 16ESOPINN2124KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SW MULT TOP 16ESOPINN2105KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
IC OFFLINE SW MULT TOP 16ESOPINN2125KIC OFFLINE SW MULT TOP 16ESOP0 - ImmediateSee Page for PricingView Details
Published: 2017-03-28