HiperPFS™-4 PFC Controller
Power Integrations' HiperPFS-4 PFC controller with integrated 600 V MOSFET is optimized for high PF and efficiency across load range
Power Integrations' HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and 600 V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate the need for external current sense resistors, eliminating their associated power loss, and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement; while using analog techniques for the core controller to maintain extremely low no-load power consumption.
The inclusion of an optional Qspeed diode in the PFS7723 – PFS7729 ICs provides improved robustness against AC line surges by minimizing parasitic trace inductance. This reduces the voltage spikes, seen by the power switch during transients, by up to 50 V.
- Integrated 600 V MOSFET
- Eliminates insulating pad/heat-spreader
- Digital line peak detection for robust performance even with distorted input voltage from UPS or generators
- Digital power factor enhancer compensates for EMI filter and bridge distortion, providing high-line PF >0.95 @ 20% load
- Withstands 305 VAC steady-state and 410 VAC abnormal input
- Frequency adjusted over line voltage and through each line cycle
- Provides up to 450 W peak output power for universal applications, 610 W for high-line only applications
- Protection features include UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit, and power limiting for overload protection
- High-efficiency and power factor across load range
- Major appliances
- Commercial/industrial lighting
- LCD TVs
- Outdoor lighting
- PC main
Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RDK-801 | EVAL BOARD FOR LYT6079C PFS7626C | 4 - Immediate | $74.79 | View Details |
![]() | ![]() | RDK-648 | EVAL BOARD FOR LCS702HG PFS7625H | 0 - Immediate | See Page for Pricing | View Details |
HiperPFS-4
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PFS7624H | IC PFC CTRLR CCM 123KHZ 16ESIP | 0 - Immediate | $2.03 | View Details |
![]() | ![]() | PFS7626H | IC PFC CTRLR CCM 123KHZ 16ESIP | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | PFS7636H | IC PFC CTRLR CCM 123KHZ 16ESIP | 17 - Immediate | $2.30 | View Details |
![]() | ![]() | PFS7723H | PFC CONTROLLER WITH INTEGRATED 6 | 291 - Immediate | $2.03 | View Details |
![]() | ![]() | PFS7723L | PFC CONTROLLER WITH INTEGRATED 6 | 292 - Immediate | $2.03 | View Details |
![]() | ![]() | PFS7724H | PFC CONTROLLER WITH INTEGRATED 6 | 290 - Immediate | $2.17 | View Details |
![]() | ![]() | PFS7724L | PFC CONTROLLER WITH INTEGRATED 6 | 271 - Immediate | $2.17 | View Details |
![]() | ![]() | PFS7725H | PFC CONTROLLER WITH INTEGRATED 6 | 300 - Immediate | $2.30 | View Details |
![]() | ![]() | PFS7725L | PFC CONTROLLER WITH INTEGRATED 6 | 300 - Immediate | $2.30 | View Details |
![]() | ![]() | PFS7726H | PFC CONTROLLER WITH INTEGRATED 6 | 63 - Immediate | $2.44 | View Details |
![]() | ![]() | PFS7628H | IC PFC CTRLR CCM 123KHZ 16ESIP | 300 - Immediate | $2.57 | View Details |
![]() | ![]() | PFS7728H | PFC CONTROLLER WITH INTEGRATED 6 | 85 - Immediate | $2.71 | View Details |