Indoor HNT ROCK Pi Miners

Nebra’s Helium hotspot miners are ideal for LPWAN wireless networks, industrial IoT, smart buildings, smart cities, and crypto mining

Image of Nebra's (Pi Supply) Indoor HNT ROCK Pi MinersNebra, supplied to DigiKey by Pi Supply, has developed a ROCK Pi version of their indoor hotspot miner for the Helium network supporting the 868 MHz region (EU868, IN865, RU864) and the 915 MHz region (US915, AU915, KR920, AS923-1/2/3). The 868 MHz version is suitable for EU, India, Russia, and a variety of other countries, while the 915 MHz version is suitable for USA, Australia, New Zealand, and various countries in South America and Asia.

Users can earn HNT cryptocurrency by mining Helium and building coverage for The People’s Network using the Nebra HNT indoor hotspot miner (ROCK Pi version). Anyone can join The People's Network and provide hundreds of square miles of wireless network coverage while mining HNT on the Helium blockchain just as hotspot miners do.

The miner includes a 3 dBi plastic LoRa antenna, Wi-Fi antenna, 12 V 2.5 A USB-C® charger (worldwide), Ethernet cable, Nebra ECC key for securely storing a swarm key, a hotspot $40 onboarding fee, and a first $10 location assert.

Features
  • Maximum TX power: 24 dBm to 27 dBm
  • WAN connectivity (Ethernet port or Wi-Fi)
  • High endurance storage: 32 GB eMMC
  • RAM: 2 GB
  • CPU specification: Dual-core Cortex®-A72 1.8 GHz and quad-core A53 1.4 GHz with onboard Wi-Fi 4 and Bluetooth® 4
  • Network connectivity: 1 GB Ethernet, 2.4 GHz 802 a/g/n Wi-Fi
  • Provides 100 Mbps Ethernet to the compute module
  • Power via 12 V 2.5 A USB-C charger
  • Base SOM: ROCK Pi RK3399 processor
  • Antenna connector: RP-SMA female connector
  • Dimensions: 94 mm x 70 mm x 53 mm
  • Weight: 353 g
Applications
  • LPWAN wireless networks
  • Industrial IoT
  • Smart buildings
  • Smart cities
  • Agriculture
  • Crypto mining

Indoor HNT ROCK Pi Miners

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NEBRA HNT INDOOR HOTSPOT MINER (NBR-0064NEBRA HNT INDOOR HOTSPOT MINER (1058 - Immediate$627.95View Details
NEBRA HNT INDOOR HOTSPOT MINER (NBR-0063NEBRA HNT INDOOR HOTSPOT MINER (1076 - Immediate$627.95View Details
Published: 2022-04-05