CPI2-B1-REU Production Device Programmer

Phyton's universal device programmer can be controlled either from a computer or in standalone mode

Image of Phyton's CPI2-B1-REU Production Device ProgrammerIntended for production and development, this Phyton tool supports flash programming of Renesas microcontrollers with 78K, R8C, RL78, RX100, RX200, RX600, RX651, RX65N, RX71, and V850 cores. It also supports SPI and other serial Flash memory devices as well as such popular 8-bit and 16-bit microcontroller families as PIC™, AVR™, 89C5x, and Z8®, along with others. Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in the standalone mode. Up to 72x CPI2-B1-REU programmers can be driven from one PC. Working in gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.

CPI2-B1-REU Current Device List

CPI2-B1-REU Device Search

Features
  • USB 2.0 high-speed and 100 Mbps LAN communication interfaces
  • Programs devices with VCC from 1.2 V to 5.5 V
  • Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
  • Can program some devices at a long distance: up to 5 m (~15 ft)
  • Intuitive, user-friendly graphical user interface (GUI)
  • Simplified graphical user interface for use by unskilled personnel
  • Stores up to 256 standalone projects on a built-in SD card
  • ATE-friendly: up to 32 standalone projects can be launched by ATE signals
  • Application control interface (ACI) and SDK
  • Enables control from programs in VB, C, C++, C#, and LabVIEW™
  • On-the-fly control of an already launched programmer
  • Featured with a scripting language
  • Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
  • Reliable data and project settings protection, tamperproof software, and firmware
Features
  • Mass production programming of multi-PCB panels
  • Use in test fixtures and other ATE
  • Development of electronic equipment with in-system programmable devices.
  • In-field service

CPI2-B1-REU Production Device Programmer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISP BASIC+RENESAS DEVICESCPI2-B1-REUISP BASIC+RENESAS DEVICES0 - Immediate$934.88View Details
Published: 2019-08-08