SPTAF 1 Low-Profile PCB Terminal Blocks

Phoenix Contact's SPTAF 1 terminal blocks are available in three convenient spring-lever options to suit a variety of needs

Image of Phoenix Contact's SPTAF 1Whether looking for a connector to fit in the tightest of spaces, a connector that redefines wiring convenience, or something that combines space savings and convenience, the Phoenix Contact's SPTAF 1 connector family has an option. This connector family features a low-profile connector body that is only 8 mm in height, come with spring-wire termination, an 8 A and 300 V UL rating, and a choice of three user-friendly spring-lever options.

For the tightest fit, the IL series has an internal lever, keeping overall connector height to just 8 mm. For stranded wire, a screwdriver quickly and easily opens the connection.

No tools are required for the EL series. An external lever is easily depressed with a finger and this connector comes in at an overall height of just 10.2 mm high.

An innovative locking lever, the hallmark of the LL series, locks the connector into an open position. This enables the installer to use both hands for wiring. As on the EL series, no tools are required to use this connector and it is just less than 11 mm high. As is the case with Phoenix Contact’s spring connectors, solid or ferruled wires can be inserted into any of these three connector series without opening the spring connection.

Features and benefits Applications
  • Push-in spring connection technology allows quick termination of wires
  • 3 options on spring-lever design to make it easy to find the right connector
  • Sliced connector design can be color-coded to make wiring easy and error-free
  • Quick and convenient testing using integrated test points
  • Lighting
  • Building automation
  • Any application requiring a low-profile terminal block

Video: 

SPTAF 1 - Low-profile PCB terminal block

SPTAF - Internal Lever 3.5 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 3.5MM PCB1861933TERM BLOCK 2POS 45DEG 3.5MM PCB3614 - Immediate$0.56View Details
TERM BLOCK 3POS 45DEG 3.5MM PCB1861946TERM BLOCK 3POS 45DEG 3.5MM PCB1467 - Immediate$0.84View Details
TERM BLOCK 4POS 45DEG 3.5MM PCB1861959TERM BLOCK 4POS 45DEG 3.5MM PCB1847 - Immediate$1.12View Details
TERM BLOCK 5POS 45DEG 3.5MM PCB1861962TERM BLOCK 5POS 45DEG 3.5MM PCB2061 - Immediate$1.39View Details
TERM BLOCK 6POS 45DEG 3.5MM PCB1861975TERM BLOCK 6POS 45DEG 3.5MM PCB1762 - Immediate$1.69View Details

SPTAF - Internal Lever 5.0 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 5MM PCB1862275TERM BLOCK 2POS 45DEG 5MM PCB1620 - Immediate
720 - Factory Stock
$0.56View Details
TERM BLOCK 3POS 45DEG 5MM PCB1862288TERM BLOCK 3POS 45DEG 5MM PCB194 - Immediate$0.84View Details
TERM BLOCK 4POS 45DEG 5MM PCB1862291TERM BLOCK 4POS 45DEG 5MM PCB351 - Immediate$1.12View Details
TERM BLOCK 5POS 45DEG 5MM PCB1862301TERM BLOCK 5POS 45DEG 5MM PCB75 - Immediate$1.39View Details
TERM BLOCK 6POS 45DEG 5MM PCB1862314TERM BLOCK 6POS 45DEG 5MM PCB234 - Immediate$1.69View Details

SPTAF - External Lever 3.5 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 3.5MM PCB1862042TERM BLOCK 2POS 45DEG 3.5MM PCB2749 - Immediate$0.56View Details
TERM BLOCK 3POS 45DEG 3.5MM PCB1862055TERM BLOCK 3POS 45DEG 3.5MM PCB14 - Immediate
140 - Factory Stock
$0.84View Details
TERM BLOCK 4POS 45DEG 3.5MM PCB1862068TERM BLOCK 4POS 45DEG 3.5MM PCB4675 - Immediate$1.12View Details
TERM BLOCK 5POS 45DEG 3.5MM PCB1862071TERM BLOCK 5POS 45DEG 3.5MM PCB0 - Immediate$1.39View Details
TERM BLOCK 6POS 45DEG 3.5MM PCB1862084TERM BLOCK 6POS 45DEG 3.5MM PCB1200 - Immediate$1.69View Details

SPTAF - External Lever 5.0 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 5MM PCB1862411TERM BLOCK 2POS 45DEG 5MM PCB3178 - Immediate$0.56View Details
TERM BLOCK 3POS 45DEG 5MM PCB1862424TERM BLOCK 3POS 45DEG 5MM PCB906 - Immediate$0.84View Details
TERM BLOCK 4POS 45DEG 5MM PCB1862437TERM BLOCK 4POS 45DEG 5MM PCB981 - Immediate$1.12View Details
TERM BLOCK 5POS 45DEG 5MM PCB1862440TERM BLOCK 5POS 45DEG 5MM PCB65 - Immediate$1.39View Details
TERM BLOCK 6POS 45DEG 5MM PCB1862453TERM BLOCK 6POS 45DEG 5MM PCB0 - Immediate$1.69View Details

SPTAF - Locking Lever 3.5 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 3.5MM PCB1864286TERM BLOCK 2POS 45DEG 3.5MM PCB0 - Immediate$0.62View Details
TERM BLOCK 3POS 45DEG 3.5MM PCB1864299TERM BLOCK 3POS 45DEG 3.5MM PCB241 - Immediate$0.92View Details
TERM BLOCK 4POS 45DEG 3.5MM PCB1864309TERM BLOCK 4POS 45DEG 3.5MM PCB293 - Immediate$1.24View Details
TERM BLOCK 5POS 45DEG 3.5MM PCB1864312TERM BLOCK 5POS 45DEG 3.5MM PCB52 - Immediate$1.53View Details
TERM BLOCK 6POS 45DEG 3.5MM PCB1864325TERM BLOCK 6POS 45DEG 3.5MM PCB325 - Immediate$1.85View Details

SPTAF - Locking Lever 5.0 mm

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK 2POS 45DEG 5MM PCB1864435TERM BLOCK 2POS 45DEG 5MM PCB0 - Immediate$0.62View Details
TERM BLOCK 3POS 45DEG 5MM PCB1864448TERM BLOCK 3POS 45DEG 5MM PCB90 - Immediate$0.92View Details
TERM BLOCK 4POS 45DEG 5MM PCB1864451TERM BLOCK 4POS 45DEG 5MM PCB494 - Immediate$1.24View Details
TERM BLOCK 5POS 45DEG 5MM PCB1864464TERM BLOCK 5POS 45DEG 5MM PCB0 - Immediate$1.53View Details
TERM BLOCK 6POS 45DEG 5MM PCB1864477TERM BLOCK 6POS 45DEG 5MM PCB35 - Immediate$1.85View Details
Published: 2017-03-14