PTSPL 6 Connector
Phoenix Contact's PTSPL 6 connector offers an easy and secure wire connection directly onto the circuit board
Phoenix Contact has added the non-insulated, PTSPL 6, push-lock, spring-cage, PCB terminal block to its comprehensive line of power products. With the PTSPL 6 terminal block, Phoenix Contact offers a reliable alternative to soldering wires directly to printed circuit boards (PCB). Since this terminal has no plastic insulator, it is 50% lower in height compared to other PCB terminals in its power and performance class and offers an unrestricted voltage rating at currents up to 30 A. The PTSPL 6 terminal block is available in both an open and closed configuration and is compatible with through-hole reflow (THR) soldering processes. Parts are packaged on tape-and-reel for automatic placement on the PCB.
| Major Features and Benefits | Technical Data | |
|
|
- Solar inverters
- Photovoltaic module outlet boxes
- Power electronics