M8 SMD Field Device Connectors
Phoenix Contact's M8 SMD device connectors are fast and reliable data connections for use in tight spaces
Phoenix Contact's SMD device connectors for Ethernet and PROFINET quickly and reliably transmit data at speeds of up to 100 Mbps and are available in a compact M8 package. These data-capable connectors allow users to transmit data and power up to 4 A and 50 VAC/60 VDC, all while saving space on the PCB.
Parts are now available in shielded or unshielded versions with 4-position D-code socket profiles and are designed for the SMT soldering process. These two-piece connectors provide IP67 protection when they are used with associated housings and are properly connected. The connectors' robust design makes them ideally suited for manufacturing and railway industry applications.
- 4-position D-code SMD connectors with optional shielding
- Transmission speeds up to 100 Mbps (CAT5)
- Up to 4 A and 50 VAC/60 VDC
- Two-piece design with screw-in and press-in housings
- IP67 protection when plugged in
SMD Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1068454 | CONN FMALE INSERT 4POS SOLDER | 107 - Immediate | $4.79 | View Details |
![]() | ![]() | 1068453 | CONN FMALE INSERT 4POS SOLDER | 0 - Immediate | $3.25 | View Details |
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1412504 | CONN INSERT SHELL PNL MNT | 0 - Immediate | $3.30 | View Details |
![]() | ![]() | 1412506 | CONN INSERT SHELL PANEL MNT | 384 - Immediate | $3.28 | View Details |
![]() | ![]() | 1412501 | CONN INSERT SHELL PRESS FIT | 30 - Immediate | $3.30 | View Details |