LUXEON 3030 2D LEDs
Lumileds' high flux, hot color targeted 6 V package
The LUXEON 3030 2D mid-power LED from Lumileds' is the first hot color targeted mid-power LED. The LUXEON 3030 2D uses industry-standard packaging and is a 6 V surface-mount emitter solution that comes in all ANSI CCTs. Hot color targeting ensures that the LEDs are within color target at +85°C application conditions.
- Leading efficacy of 125 lm/W for warm white and 133 lm/W for cool white at 120 mA and 25°C
- Drop-in replacement for existing 3030 LED packages
- Industry-standard package
- Hot color targeting ensures that color is within ANSI bin at typical application conditions
- Enables 3, 4, 5-step MacAdam ellipse kits
- New 1/9th micro color binning
- Reduced LED count
Key Applications
- Downlights
- High and low bay
- Lamps
LUXEON 3030 2D LEDs
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | L130-6570003000W21 | LED LUXEON COOL WHITE 6500K 3030 | - | 111lm (Typ) | 51890 - Immediate | View Details |
![]() | ![]() | L130-5070003000W21 | LED LUXEON COOL WHITE 5000K 3030 | - | 111lm (Typ) | 38620 - Immediate | View Details |
![]() | ![]() | L130-2780003000W21 | LED LUXEON WARM WHT 2700K 3030 | - | 84lm (Typ) | 39060 - Immediate | View Details |
![]() | ![]() | L130-3090003000W21 | LED LUXEON WARM WHT 3000K 3030 | - | 82lm (Typ) | 52232 - Immediate | View Details |
![]() | ![]() | L130-4090003000W21 | LED LUXEON NEUT WHT 4000K 3030 | - | 92lm (Typ) | 25760 - Immediate | View Details |
![]() | ![]() | L130-6580003000W21 | LED LUXEON COOL WHITE 6500K 3030 | - | 97lm (Typ) | 13933 - Immediate | View Details |
![]() | ![]() | L130-4070003000W21 | LED LUXEON NEUT WHT 4000K 3030 | - | 111lm (Typ) | 2236 - Immediate | View Details |
![]() | ![]() | L130-3570003000W21 | LED LUXEON WARM WHT 3500K 3030 | - | 111lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-3590003000W21 | LED LUXEON WARM WHT 3500K 3030 | - | 88lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-4080003000W21 | LED LUXEON NEUT WHT 4000K 3030 | - | 95lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-5080003000W21 | LED LUXEON COOL WHITE 5000K 3030 | - | 96lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-3080003000W21 | LED LUXEON WARM WHT 3000K 3030 | - | 90lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-5780003000W21 | LED LUXEON COOL WHITE 5700K 3030 | - | 97lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-5770003000W21 | LED LUXEON COOL WHITE 5700K 3030 | - | 111lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-3580003000W21 | LED LUXEON WARM WHT 3500K 3030 | - | 93lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-3070003000W21 | LED LUXEON WARM WHT 3000K 3030 | - | 108lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L130-2790003000W21 | LED LUXEON WARM WHT 2700K 3030 | - | 80lm (Typ) | 0 - Immediate | View Details |