PSM03x Series White USB Adapters

Phihong expands their PSM03x series of USB adapters and mobile chargers

Image of Phihong USA's PSM03x Series White USB AdaptersPhihong's PSM03x series is part of a string of very small adapters and mobile chargers. Previously available in black, the series is now available in white and includes an Australian version.

Measuring at just 1.65 x 1.65 x 0.87 inches and weighing 3 ounces, the 2.75 W fixed wall-plug adapters are available in four standard versions for the United States, United Kingdom, continental Europe, and Australia. The USB adapters feature a constant-current/constant-voltage control that allows for a quick charge on lithium batteries and bears a 5-star standby rating and IEEE1725 certification as a mobile phone charger.

See the original PSM03X line here

Features
  • 5-Star standby power <0.03 W
  • Halogen-free
  • Ecodesign ErP Directive 2009/125/EC Level 2 annex 1b-compliant
  • Fixed blade
  • No Y cap
  • Low cost
  • USB out
  • Mobile phone charger
  • CC and CV control
Published: 2013-12-30