PSA10F USB Adapter with Folding Prongs
Available in a standard version, with voltage drop compensation, or activated data pins
The PSA10F from Phihong is a compact 10 W folding blade adapter that meets Level V efficiency requirements in a compact 2.36" x 1.85" x 0.59" case. Its folding prong fixed wall design is available with optional international clips for many different countries including the UK, Australia, and Europe. This space saving 5 V mobile charger is available in a standard version, with voltage drop compensation, or activated data pins.
- USB output
- Folding blades
- 15 mm thick with blades folded
- Interchangeable AC clips
- Constant current for battery charging
- Level V efficiency
- No load power draw < 0.15 W
- Tablets
- Networking equipment
- Personal electronics
- Peripheral