MQ05A-050BW-H/MQ05E-050BW-H 5W Medical Adapters

Phihong's MQ05A-050BW-H and MQ05E-050BW-H 5W medical adapters are designed for use in the USA, Canada, and Europe

Image of Phihong's MQ05A-050BW-H/MQ05E-050BW-H 5W Medical AdaptersPhihong's MQ05A-050BW-H USB A medical adapters, designed for the USA and Canada, meet ANSI/AAMI ES 60601-1 and CAN/CSA-C22.2 No. 60601-1 standards for MOOP applications, comply with FCC Part 18 and CAN ICES-001/NMB-001 Class B emissions limits, and are readily available.

The MQ05E-050BW-H USB A medical adapters, intended for Europe, adhere to IEC 60601-1 and IEC 60601-1-11 standards for MOOP applications, comply with IEC 60601-1-2 and EN 55011 Class B emissions limits, and are also available off-the-shelf.

Features
  • Meets DoE Level VI
  • MOOPx2 classification
  • Data pins 2 and 3 shorted
  • LPS compliant
  • OVP, OCP, SCP
  • IP22 rating
Applications
  • Blood glucose meters
  • Blood pressure monitors
  • Wearable monitoring devices

Medical Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5W MEDICAL ADAPTER FOR USMQ05A-050AW-H5W MEDICAL ADAPTER FOR US2476 - Immediate$6.10View Details
5W MEDICAL ADAPTER FOR US/GEN 2MQ05A-050BW-H5W MEDICAL ADAPTER FOR US/GEN 20 - Immediate$4.42View Details
5W MEDICAL ADAPTER FOR EUMQ05E-050BW-H5W MEDICAL ADAPTER FOR EU0 - Immediate$4.57View Details

Related Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5W MEDICAL ADAPTER FOR AUSMQ05S-050BW-H5W MEDICAL ADAPTER FOR AUS0 - Immediate$3.20View Details
5W MEDICAL ADAPTER FOR UKMQ05K-050BW-H5W MEDICAL ADAPTER FOR UK0 - Immediate$4.18View Details
Published: 2024-04-10