AQ27 Series 27 W USB Type-C™ Adapters
Phihong’s rapid charging, slim AQ27 series adapters are ideal for portable electronics and personal electronics
Phihong’s AQ27 series of slim 27 W adapters are certified by USB to USB Power Delivery (PD) 3.0 specifications and have a built-in USB Type-C port.
USB Type-C offers higher charging current capabilities than USB-A, which result in faster charging times. When connected to PD aware devices through a PD aware USB-C to USB-C cable, the intelligent AQ27 chargers can provide optimal negotiated output voltage and charging current.
The AQ27A-59CFA and AQ27E-59CFA are available for the USA and EU, respectively, and provide a negotiated single output of up to 5 V/3 A, 9 V/3 A, 12 V/2.25 A, and 15 V/1.8 A to the powered device.
The AQ27A models measure 2.13” x 1.81” x 0.91” and are UL Listed; the AQ18E models measure 2.83” x 1.81” x 0.91” and bear the CE mark. All models come with overvoltage, overcurrent, short circuit, and overtemperature protection, comply with the U.S. Department of Energy (DOE) Level VI and European Code of Conduct (COC) Version 5 Tier 2 efficiency standards, and are ideal for portable electronics and personal electronics applications.
- USB-C PD 3.0 certified
- Small form factor/high power density
- DOE Level VI
- COC Version 5 Tier 2
- Class B EMI
- Portable electronics
- Personal electronics
AQ27 Series 27 W USB Type-C™ Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQ27A-59CFA-H | AC/DC WALL ADP 5V/9V/12V/15V 27W | 384 - Immediate | $12.15 | View Details |
![]() | ![]() | AQ27E-59CFA-H | AC/DC WALL ADP 5V/9V/12V/15V 27W | 219 - Immediate | $12.33 | View Details |