AA36U Series 36 W Desktop Adapters with C14 Inlet

Phihong AC/DC desktop adapters offer robust protection and compliance with global safety and EMI standards

Image of Phihong USA AA36U Series 36 W Desktop Adapter with C14 Inlet Phihong AA36U series AC/DC desktop adapters deliver 36 W of output power and are available in single-output voltages of 12 VDC and 24 VDC. Featuring an IEC 60320 C14 inlet and a 1,500 mm long output cable, these adapters meet US DOE Level VI and CoC Tier 2 efficiency standards. Designed for reliable operation up to +45°C without derating and up to 5,000 m altitude, the AA36U series is suitable for portable, peripheral, networking, and audio speaker applications. The adapters offer robust protection and compliance with global safety and EMI standards.

Features
  • IEC 60320 C14 inlet
  • US DOE Level VI efficiency compliance
  • CoC V5 Tier 2 compliance
  • Overvoltage, overcurrent, and short-circuit protections
  • Class B EMI
  • Up to 5,000 m operating altitude
  • Approved for operation to +45°C without derating
  • ESD levels: ±8 kV contact discharge and ±15 kV air discharge
  • cULus 62368-1 and IEC 62368-1 compliance
  • FCC Part 15 Class B, CAN ICES-003(B)/NMB-003(B), and CISPR 32 EMI compliance
  • 200K hours MTBF at +25°C
  • 1,500 mm, 18 AWG output cable
  • 2.1 mm (+) x 5.5 mm (-) x 10 mm DC output connector
Applications
  • Portable devices
  • Peripheral devices
  • Networking devices
  • Audio speakers

AA36U Series 36 W Desktop Adapters with C14 Inlet

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
36W 12V DESKTOP ADAPTER WITH C14AA36U-120B-R36W 12V DESKTOP ADAPTER WITH C14186 - Immediate$10.92View Details
36W 24V DESKTOP ADAPTER WITH C14AA36U-240B-R36W 24V DESKTOP ADAPTER WITH C140 - Immediate$10.92View Details
Published: 2026-03-20